FB2000 - J.W. Miller - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FB20019-4B TTI: Not Assigned J.W. Miller Availability: Not Available OnlineFerrite Beads 215ohm 25% | Not Available Online | FB2000 | Ferrite Wound Beads | Axial | 500 Ohms | 25 % | 0.55 in | 6 mm | ||||||||||||
Mfr: FB20009-3B TTI: Not Assigned J.W. Miller Availability: Not Available OnlineFerrite Beads 225 ohms 25% | Not Available Online | FB2000 | Ferrite Wound Beads | Axial | 400 Ohms | 25 % | 0.55 in | 6 mm | ||||||||||||
Mfr: FB20022-4B TTI: Not Assigned J.W. Miller Availability: Not Available OnlineFerrite Beads 430 ohms 25% | Not Available Online | FB2000 | Ferrite Wound Beads | Axial | 900 Ohms | 25 % | 0.55 in | 6 mm | ||||||||||||
Mfr: FB20020-4B TTI: Not Assigned J.W. Miller Availability: Not Available OnlineFerrite Beads 30ohm 25% | Not Available Online | FB2000 | Ferrite Wound Beads | Axial | 410 Ohms | 25 % | 0.55 in | 6 mm | ||||||||||||
Mfr: FB20021-4B TTI: Not Assigned J.W. Miller Availability: Not Available OnlineFerrite Beads 175 ohms 25% | Not Available Online | FB2000 | Ferrite Wound Beads | Axial | 485 Ohms | 25 % | 0.55 in | 6 mm |