IXYS Integrated Circuits - Gate Drivers
406 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXDD504D2T/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 4 Amps 40V 3 Rds | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 16 ns | 14 ns | - 55 C | + 125 C | Box | |||||||||
Not Available Online | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 15 ns | 15 ns | - 55 C | + 125 C | Tube | ||||||||
Mfr: IXDD504SIAT/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 4 Amps 40V 2.5 Ohms Rds | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 16 ns | 14 ns | - 55 C | + 125 C | ||||||||||
Not Available Online | Low-Side | Through Hole | 1 Driver | 1 Output | 4.5 V | 45 ns | 40 ns | - 55 C | + 125 C | Tube | ||||||||||
Not Available Online | Low-Side | Through Hole | 2 Driver | 2 Output | 4.5 V | 16 ns | 14 ns | - 55 C | + 125 C | Tube | ||||||||||
Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 27 ns | 25 ns | - 55 C | + 125 C | Tube |