IXYS Integrated Circuits - High Speed Optocouplers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CPC5002GTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockHigh Speed Optocouplers Dual High-Speed Open Drain Optocoupler | 0In Stock | 10 Mb/s | 3750 Vrms | CPC5002 | Reel | |||||||||||||||||
Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 5 Mb/s | 3750 Vrms | Open Drain | 800 mW | - 40 C | + 85 C | CPC5001 | Tube | |||||||||||
Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 1.5 mA | 1.3 V | 15 ns | 6.5 V | 10 mA | 65 mW | - 40 C | + 85 C | CPC5002 | Tube | ||||||
Not Available Online | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 1.5 mA | 1.3 V | 15 ns | 6.5 V | 10 mA | 65 mW | - 40 C | + 85 C | CPC5002 | Tube | ||||||||
Mfr: CPC5001GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineHigh Speed Optocouplers 8-Pin | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 5 Mb/s | 3750 Vrms | Open Drain | 800 mW | - 40 C | + 85 C | CPC5001 | Reel | ||||||||||
Not Available Online | Through Hole | DIP-8 | 2 Channel | 5 Mb/s | 3750 Vrms | Open Drain | 800 mW | - 40 C | + 85 C | CPC5001 | Tube | |||||||||||
Mfr: CPC5002GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineHigh Speed Optocouplers Dual High-Speed Open Drain Optocoupler | Not Available Online | SMD/SMT | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 1.5 mA | 1.3 V | 15 ns | 6.5 V | 10 mA | 65 mW | - 40 C | + 85 C | CPC500 | Reel |