• Transistor Output Optocouplers

ITC137 - IXYS Integrated Circuits - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: ITC137P
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 350V 120mA Integrated

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-16
1 Channel
3750 Vrms
Photodarlington
33 %
5 mA
1.4 V
40 V
120 mA
1.5 V
5 V
500 mW
- 40 C
+ 85 C
ITC137
Tube
Datasheet
Mfr: ITC137PTR
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 350V 120mA Integrated

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-16
1 Channel
3750 Vrms
Photodarlington
33 %
5 mA
1.4 V
40 V
120 mA
1.5 V
5 V
500 mW
- 40 C
+ 85 C
ITC137
Reel