IXYS Integrated Circuits - Transistor Output Optocouplers
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SOIC-16 | Phototransistor, Photodarlington with Base | 1 W | ITC100 | Tube | ||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | 1 Channel | 3750 Vrms | Photodarlington | 33 % | 5 mA | 1.4 V | 40 V | 120 mA | 1.5 V | 5 V | 500 mW | - 40 C | + 85 C | ITC135 | Reel | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 1 Channel | 3750 Vrms | Phototransistor, MOSFET | 2 mA | 1.4 V | 40 V | 120 mA | 500 mV | 100 V | 1 W | - 40 C | + 85 C | ITC117 | Tube | ||||||||
Not Available Online | SMD/SMT | SOIC-16 | Phototransistor, MOSFET | 100 V | 1 W | ITC117 | Tube | |||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | Phototransistor, MOSFET | 100 V | 1 W | ITC117 | Reel |
- 1
- 2