• High Linearity Optocouplers

LOC110 - IXYS Integrated Circuits - High Linearity Optocouplers

5 Results
5 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Fall Time
Rise Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LOC110STR
TTI: LOC110STR
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
High Linearity Optocouplers Single Linear Optocoupler

0In Stock

Please adjust quantity to Min / Mult value
0.4 % to 3 %
SMD/SMT
SOIC-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC110
Reel
LOC110S
Datasheet
Mfr: LOC110
TTI: LOC110
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
High Linearity Optocouplers Single Linear Optocoupler

0In Stock

Please adjust quantity to Min / Mult value
0.4 % to 3 %
Through Hole
DIP-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC110
Tube
LOC110P
LOC110PTR
Datasheet
Mfr: LOC110P
TTI: LOC110P
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
High Linearity Optocouplers 8 Pin Flatpack (50/Tube)

0In Stock

Please adjust quantity to Min / Mult value
0.4 % to 3 %
SMD/SMT
Flatpack-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC110
Tube
LOC110
LOC110PTR
Datasheet
Mfr: LOC110S
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

0In Stock

High Linearity Optocouplers Single Linear Optocoupler

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0.4 % to 3 %
SMD/SMT
SOIC-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC110
Tube
LOC110PTR
Datasheet
Mfr: LOC110PTR
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

0In Stock

High Linearity Optocouplers Single Linear Optocoupler

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0.4 % to 3 %
SMD/SMT
Flatpack-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC110
Reel
LOC110S
LOC110