• Transistors
  • MOSFETs

IXYS - MOSFETs

2,272 Results
2,272 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTP48N20T
TTI: IXTP48N20T
IXYS
Availability:

0In Stock

MOSFETs 48 Amps 200V 50 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
48 A
50 mOhms
30 V
2.5 V
60 nC
- 55 C
+ 175 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ76N25T
TTI: IXTQ76N25T
IXYS
Availability:

0In Stock

MOSFETs 76 Amps 250V 39 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
300 V
76 A
42 mOhms
20 V
5 V
92 nC
- 55 C
+ 150 C
460 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA200N055T2
TTI: IXTA200N055T2
IXYS
Availability:

0In Stock

MOSFETs 200 Amps 55V 0.0042 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
55 V
200 A
3.3 mOhms
20 V
4 V
109 nC
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP230N075T2
TTI: IXTP230N075T2
IXYS
Availability:

0In Stock

MOSFETs 230 Amps 75V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
75 V
230 A
4.2 mOhms
20 V
2 V
178 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP90N055T2
TTI: IXTP90N055T2
IXYS
Availability:

0In Stock

MOSFETs 90 Amps 55V 0.0084 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
55 V
90 A
7 mOhms
20 V
4 V
42 nC
- 55 C
+ 175 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT30N50L2
TTI: IXTT30N50L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 500V 30A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
500 V
30 A
215 mOhms
20 V
2.5 V
240 nC
- 55 C
+ 150 C
400 W
Enhancement
Tube
Datasheet
Mfr: IXFQ28N60P3
TTI: IXFQ28N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 28A 0.26Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
600 V
28 A
260 mOhms
30 V
5 V
50 nC
- 55 C
+ 150 C
695 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT50N60P3
TTI: IXFT50N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
600 V
50 A
145 mOhms
30 V
5 V
94 nC
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP180N10T
TTI: IXTP180N10T
IXYS
Availability:

0In Stock

MOSFETs MOSFET Id180 BVdass100

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
180 A
6.4 mOhms
20 V
2.5 V
151 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX20N120P
TTI: IXFX20N120P
IXYS
Availability:

0In Stock

MOSFETs 26 Amps 1200V 1 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
20 A
570 mOhms
30 V
3.5 V
193 nC
- 55 C
+ 150 C
780 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ14N60P
TTI: IXTQ14N60P
IXYS
Availability:

0In Stock

MOSFETs 14.0 Amps 600 V 0.55 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
600 V
14 A
450 mOhms
30 V
5.5 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXFK44N50P
TTI: IXFK44N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 44A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
44 A
140 mOhms
30 V
3 V
98 nC
- 55 C
+ 150 C
650 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA14N60P
TTI: IXFA14N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 14A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
14 A
550 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH30N60P
TTI: IXFH30N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 30A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30 A
240 mOhms
30 V
2.5 V
82 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP10N80P
TTI: IXFP10N80P
IXYS
Availability:

0In Stock

MOSFETs 10 Amps 800V 1.1 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
10 A
1.1 Ohms
30 V
5.5 V
40 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA6N100D2
TTI: IXTA6N100D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 1000V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AA-3
N-Channel
1 Channel
1 kV
6 A
2.2 Ohms
20 V
2.5 V
95 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: IXTH500N04T2
TTI: IXTH500N04T2
IXYS
Availability:

0In Stock

MOSFETs TRENCHT2 PWR MOSFET 40V 500A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
40 V
500 A
1.6 mOhms
20 V
3.5 V
405 nC
- 55 C
+ 175 C
1 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP38N30X3
TTI: IXFP38N30X3
IXYS
Availability:

0In Stock

MOSFETs TO220 300V 38A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
300 V
38 A
50 mOhms
20 V
4.5 V
35 nC
- 55 C
+ 150 C
240 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT100N30X3HV
TTI: IXFT100N30X3HV
IXYS
Availability:

0In Stock

MOSFETs TO268 300V 100A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
100 A
13.5 mOhms
20 V
4.5 V
122 nC
- 55 C
+ 150 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1R6N100D2HV
TTI: IXTA1R6N100D2HV
IXYS
Availability:

0In Stock

MOSFETs TO263 1KV 1A N-CH DEPL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1 kV
1.6 A
10 Ohms
20 V
2.5 V
27 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXTH60N20X4
TTI: IXTH60N20X4
IXYS
Availability:

0In Stock

MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-247 package, MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
60 A
21 mOhms
20 V
4.5 V
11 nC
- 55 C
+ 175 C
250 W
Enhancement
X4-Class
Tube
Datasheet
Mfr: IXFT96N20P
TTI: IXFT96N20P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 200V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
96 A
24 mOhms
20 V
5 V
145 nC
- 55 C
+ 175 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA48P05T
TTI: IXTA48P05T
IXYS
Availability:

0In Stock

MOSFETs TenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
50 V
48 A
30 mOhms
Tube
Datasheet
Mfr: IXFK120N30P3
TTI: IXFK120N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
120 A
27 mOhms
20 V
3 V
150 nC
- 55 C
+ 150 C
1.13 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH1N200P3
TTI: IXTH1N200P3
IXYS
Availability:

Not Available Online

MOSFETs 2000V/1A HV Power MOSFET, TO-247

Not Available Online

Call
or
View Details
Si
Through Hole
TO-247-3
N-Channel
1 Channel
2 kV
1 A
40 Ohms
20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
  • ...
  • 8
  • 9
  • 10