IXYS - MOSFETs
2,272 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFB150N65X2 TTI: IXFB150N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/150A Ultra Junction X2 | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 650 V | 150 A | 17 mOhms | 30 V | 2.7 V | 430 nC | - 55 C | + 150 C | 1.56 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
Mfr: IXFH340N075T2 TTI: IXFH340N075T2 IXYS Availability: 0In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 340A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 340 A | 3.2 mOhms | 20 V | 4 V | 300 nC | - 55 C | + 175 C | 935 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | 20 V | 4 V | 196 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | ||||
Mfr: IXFB100N50Q3 TTI: IXFB100N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/100A | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 500 V | 100 A | 49 mOhms | 30 V | 3.5 V | 255 nC | - 55 C | + 150 C | 1.56 kW | Enhancement | HiPerFET | Tube | |||
Mfr: CPC3980ZTR TTI: CPC3980ZTR IXYS Availability: 0In StockMOSFETs N-Ch Depletion Mode Vertical DMOS FET | 0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 800 V | 100 mA | 45 Ohms | 15 V | 3.1 V | - 55 C | + 125 C | 1.8 W | Depletion | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 16 A | 80 mOhms | 20 V | 4.5 V | 208 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
Mfr: IXTA3N120HV-TRL TTI: IXTA3N120HV-TRL IXYS Availability: 0In StockMOSFETs TO263 1.2KV 3A N-CH HIVOLT | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 200 W | Enhancement | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 56 A | 27 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH34N65X2 TTI: IXFH34N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/34A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 34 A | 105 mOhms | 30 V | 2.7 V | 56 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 6 A | 3.5 Ohms | 20 V | 5 V | 67 nC | - 55 C | + 150 C | 540 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 400 V | 300 mA | 9 Ohms | 15 V | 3.1 V | - 40 C | + 110 C | 1.1 W | Depletion | Reel | ||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 140 A | 10 mOhms | 15 V | 4 V | 400 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 600 V | 16 A | 720 mOhms | 20 V | 4 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 350 V | 5 mA | 8 Ohms | 20 V | 3.6 V | - 40 C | + 110 C | 2.5 W | Depletion | Clare | Reel | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 150 A | 13 mOhms | 20 V | 5 V | 190 nC | - 55 C | + 175 C | 714 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 180 A | 10 mOhms | 20 V | 5 V | 240 nC | - 55 C | + 175 C | 800 W | Enhancement | PolarHT | Tube | ||||
Mfr: IXFA80N25X3-TRL TTI: IXFA80N25X3-TRL IXYS Availability: 0In StockMOSFETs TO263 250V 80A N-CH X3CLASS | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 24 A | 400 mOhms | 30 V | 3 V | 105 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 82 A | 35 mOhms | 20 V | 5 V | 142 nC | - 55 C | + 150 C | 500 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 80 A | 65 mOhms | 30 V | 3 V | 197 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 600 V | 10 A | 1 Ohms | 20 V | 3 V | 135 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
Mfr: IXFT60N50P3 TTI: IXFT60N50P3 IXYS Availability: 0In StockMOSFETs 500V 60A 0.1Ohm PolarP3 Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | 30 V | 5 V | 96 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH30N50Q3 TTI: IXFH30N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/30A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 30 A | 200 mOhms | 30 V | 3.5 V | 62 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXTH75N10L2 TTI: IXTH75N10L2 IXYS Availability: 0In StockMOSFETs LinearL2 Powr MOSFET w/extended FBSOA | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 75 A | 21 mOhms | 20 V | 2.5 V | 215 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube |