IXYS - MOSFETs
2,272 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 34 A | 105 mOhms | 30 V | 2.7 V | 56 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 60 A | 45 mOhms | 20 V | 4.5 V | 255 nC | - 55 C | + 150 C | 540 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 6 A | 2.2 Ohms | 20 V | 2.5 V | 95 nC | - 55 C | + 150 C | 300 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 300 A | 2.5 mOhms | 20 V | 2 V | 145 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 40 A | 170 mOhms | 20 V | 4.5 V | 320 nC | - 55 C | + 150 C | 540 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 26 A | 90 mOhms | 15 V | 4.5 V | 52 nC | - 55 C | + 150 C | 150 W | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 200 A | 7.5 mOhms | 20 V | 5 V | 240 nC | - 55 C | + 175 C | 800 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 1 A | 20 Ohms | 20 V | 2.5 V | 17.6 nC | - 55 C | + 150 C | 63 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 8 A | 1.2 Ohms | 20 V | 5 V | 130 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||
Mfr: CPC3981ZTR TTI: CPC3981ZTR IXYS Availability: 0In StockMOSFETs N-CH DEP MOSFET 800V 45 Oh SOT-223-2L TR | 0In Stock | Si | SMD/SMT | SOT-223-2 | N-Channel | 1 Channel | 800 V | 100 mA | 32.5 Ohms | 15 V | - 55 C | + 150 C | 2.25 W | Depletion | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 5 V | 39 nC | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 150 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 50 V | 140 A | 9 mOhms | 15 V | 4 V | 200 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 160 A | 19 mOhms | 20 V | 5 V | 335 nC | - 55 C | + 150 C | 1.39 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 100 mA | 80 Ohms | 20 V | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 160 A | 5.8 mOhms | 30 V | 2.5 V | 132 nC | - 55 C | + 175 C | 430 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 250 V | 400 mA | 2.5 Ohms | 15 V | 3.1 V | - 55 C | + 110 C | 1.8 W | Depletion | Reel | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 295 mOhms | 30 V | 3 V | 42 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 200 A | 11 mOhms | 20 V | 2 V | 540 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 1 Channel | 4.5 kV | 900 mA | 80 Ohms | 20 V | 3.5 V | 46 nC | - 55 C | + 150 C | 160 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 200 A | 7.5 mOhms | 20 V | 5 V | 235 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 120 A | 22 mOhms | 20 V | 5 V | 152 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 5 A | 2.8 Ohms | 30 V | 3 V | 33.4 nC | - 55 C | + 150 C | 250 W | Enhancement | HiPerFET | Tube | ||||
Mfr: CPC3980ZTR TTI: CPC3980ZTR IXYS Availability: 0In StockMOSFETs N-Ch Depletion Mode Vertical DMOS FET | 0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 800 V | 100 mA | 45 Ohms | 15 V | 3.1 V | - 55 C | + 125 C | 1.8 W | Depletion | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 16 A | 80 mOhms | 20 V | 4.5 V | 208 nC | - 55 C | + 150 C | 695 W | Depletion | Tube |