• Transistors
  • MOSFETs

IXYS - MOSFETs

2,272 Results
2,272 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTH160N10T
TTI: IXTH160N10T
IXYS
Availability:

0In Stock

MOSFETs 160 Amps 100V 6.9 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
160 A
5.8 mOhms
30 V
2.5 V
132 nC
- 55 C
+ 175 C
430 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: CPC3902ZTR
TTI: CPC3902ZTR
IXYS
Availability:

0In Stock

End of Life
MOSFETs 250V N-Channel Depletion-Mode FET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
250 V
400 mA
2.5 Ohms
15 V
3.1 V
- 55 C
+ 110 C
1.8 W
Depletion
Reel
Datasheet
Mfr: IXFJ26N50P3
TTI: IXFJ26N50P3
IXYS
Availability:

0In Stock

MOSFETs TO247 500V 14A N-CH POLAR3

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
14 A
295 mOhms
30 V
3 V
42 nC
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTK200N10L2
TTI: IXTK200N10L2
IXYS
Availability:

0In Stock

MOSFETs L2 Linear Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
200 A
11 mOhms
20 V
2 V
540 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTF1N450
TTI: IXTF1N450
IXYS
Availability:

0In Stock

MOSFETs 4500V 0.9A HV Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
ISOPLUS-i4-PAK-3
N-Channel
1 Channel
4.5 kV
900 mA
80 Ohms
20 V
3.5 V
46 nC
- 55 C
+ 150 C
160 W
Enhancement
Tube
Datasheet
Mfr: IXFK200N10P
TTI: IXFK200N10P
IXYS
Availability:

0In Stock

MOSFETs 200 Amps 100V 0.0075 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
200 A
7.5 mOhms
20 V
5 V
235 nC
- 55 C
+ 175 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH120N20P
TTI: IXFH120N20P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 200V 0.022 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
120 A
22 mOhms
20 V
5 V
152 nC
- 55 C
+ 175 C
714 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP5N100P
TTI: IXFP5N100P
IXYS
Availability:

0In Stock

MOSFETs 5 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
5 A
2.8 Ohms
30 V
3 V
33.4 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH22N60P3
TTI: IXFH22N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
22 A
360 mOhms
30 V
5 V
38 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY18P10T
TTI: IXTY18P10T
IXYS
Availability:

0In Stock

MOSFETs -100V -18A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
100 V
18 A
120 mOhms
15 V
4.5 V
39 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Datasheet
Mfr: IXTP50N20P
TTI: IXTP50N20P
IXYS
Availability:

0In Stock

MOSFETs 50 Amps 200V 0.06 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
50 A
60 mOhms
20 V
2.5 V
70 nC
- 55 C
+ 175 C
360 W
Enhancement
Tube
Datasheet
Mfr: IXTT82N25P
TTI: IXTT82N25P
IXYS
Availability:

0In Stock

MOSFETs 82 Amps 250V 0.035 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
250 V
82 A
35 mOhms
20 V
5 V
142 nC
- 55 C
+ 150 C
500 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTA10P50P
TTI: IXTA10P50P
IXYS
Availability:

0In Stock

MOSFETs -10.0 Amps -500V 1.000 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
500 V
10 A
1 Ohms
20 V
2 V
50 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTH15N50L2
TTI: IXTH15N50L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 500V 15A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
15 A
480 mOhms
20 V
2.5 V
123 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXFP6N120P
TTI: IXFP6N120P
IXYS
Availability:

0In Stock

MOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
6 A
2.75 Ohms
30 V
5 V
92 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTK90N25L2
TTI: IXTK90N25L2
IXYS
Availability:

0In Stock

MOSFETs 90 Amps 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
250 V
90 A
33 mOhms
20 V
2 V
640 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTT60N20L2
TTI: IXTT60N20L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 200V 60A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
60 A
45 mOhms
20 V
4.5 V
255 nC
- 55 C
+ 150 C
540 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTT75N10L2
TTI: IXTT75N10L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 100V 75A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
100 V
75 A
21 mOhms
20 V
4.5 V
215 nC
- 55 C
+ 150 C
400 W
Enhancement
Tube
Datasheet
Mfr: IXFK64N60P
TTI: IXFK64N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 64A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
64 A
96 mOhms
30 V
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA6N120P
TTI: IXFA6N120P
IXYS
Availability:

0In Stock

MOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
6 A
2.75 Ohms
30 V
5 V
92 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH26N50P3
TTI: IXFH26N50P3
IXYS
Availability:

0In Stock

MOSFETs Polar3 HiPerFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
26 A
240 mOhms
30 V
5 V
42 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT220N20X3HV
TTI: IXFT220N20X3HV
IXYS
Availability:

0In Stock

MOSFETs TO268 200V 220A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
220 A
6.2 mOhms
20 V
2.5 V
204 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH02N450HV
TTI: IXTH02N450HV
IXYS
Availability:

0In Stock

MOSFETs TO247 4.5KV .2A N-CH HIVOLT

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
200 mA
625 Ohms
20 V
4 V
10.6 nC
- 55 C
+ 150 C
113 W
Enhancement
Tube
Datasheet
Mfr: IXTH80N075L2
TTI: IXTH80N075L2
IXYS
Availability:

0In Stock

MOSFETs TO247 N-CH 75V 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
75 V
80 A
24 mOhms
20 V
2.5 V
103 nC
- 55 C
+ 150 C
357 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTA10P50P-TRL
TTI: IXTA10P50P-TRL
IXYS
Availability:

0In Stock

MOSFETs TO263 500V 10A P-CH POLAR

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
500 V
10 A
1 Ohms
20 V
2 V
50 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Reel
  • ...
  • 4
  • 5
  • 6