IXYS - MOSFETs
2,272 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 20 A | 185 mOhms | 30 V | 2.5 V | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 2 kV | 3 A | 8 Ohms | 20 V | 3 V | - 55 C | + 150 C | 520 W | Polar3 | Tube | |||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.5 kV | 4 A | 6 Ohms | 30 V | 2.5 V | 375 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: IXFT40N85XHV TTI: IXFT40N85XHV IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 850 V | 40 A | 145 mOhms | 30 V | 3.5 V | 98 nC | - 55 C | + 150 C | 860 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXTP8N70X2 TTI: IXTP8N70X2 IXYS Availability: 0In StockMOSFETs 700V/8A Ultra Junct X2-Class MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | 30 V | 3 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 850 V | 9.5 A | 360 mOhms | 30 V | 3.5 V | 63 nC | - 55 C | + 150 C | 110 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFA8N85XHV TTI: IXFA8N85XHV IXYS Availability: 0In StockMOSFETs 850V/8A U-Junc X-Cla ss Power MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 850 V | 8 A | 850 mOhms | 30 V | 3 V | 17 nC | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH70N30Q3 TTI: IXFH70N30Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 300V/70A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 70 A | 54 mOhms | 30 V | 98 nC | 830 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 200 V | 32 A | 130 mOhms | Tube | |||||||||||||
Mfr: IXFK120N65X2 TTI: IXFK120N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/120A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 650 V | 120 A | 24 mOhms | 30 V | 2.7 V | 225 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 550 mOhms | 30 V | 5.5 V | 36 nC | - 55 C | + 150 C | 75 W | Enhancement | Tube | |||||
Mfr: IXFL210N30P3 TTI: IXFL210N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 108 A | 16 mOhms | 20 V | 2.5 V | 268 nC | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 100 V | 110 A | 11 mOhms | Tube | |||||||||||||
Mfr: IXFA26N50P3 TTI: IXFA26N50P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 26 A | 240 mOhms | HiPerFET | Tube | ||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38 A | 130 mOhms | 20 V | 2.5 V | 330 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | HiPerFET | Tube | |||||||||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 300 V | 170 A | 18 mOhms | 20 V | 4.5 V | 258 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFB52N90P TTI: IXFB52N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 900 V | 52 A | 160 mOhms | 30 V | 6.5 V | 308 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFK40N90P TTI: IXFK40N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 900 V | 40 A | 210 mOhms | 30 V | 6.5 V | 230 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 800 mA | 25 Ohms | 20 V | 4.5 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 15 A | 250 mOhms | 30 V | - 55 C | + 150 C | 166 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 40 V | 220 A | 2.8 mOhms | 20 V | 4 V | 112 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube |