IXYS - MOSFETs
2,272 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 250 V | 86 A | 37 mOhms | 20 V | 3 V | - 55 C | + 150 C | 540 W | HiPerFET | Tube | |||||||
Mfr: IXTT140N075L2HV-TR TTI: IXTT140N075L2HV-TR IXYS Availability: 0In StockMOSFETs TO268 N-CH 75V 140A | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | HiPerFET | Tube | ||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 7 A | 1.9 Ohms | 30 V | 3 V | 47 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 16 A | 470 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 347 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 150 C | 347 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 110 A | 24 mOhms | 20 V | 3 V | 157 nC | - 55 C | + 175 C | 694 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFQ22N60P3 TTI: IXFQ22N60P3 IXYS Availability: 0In StockMOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 22 A | 360 mOhms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX64N60Q3 TTI: IXFX64N60Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 600V/64A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 64 A | 95 mOhms | 30 V | 190 nC | 1.25 kW | HiPerFET | Tube | |||||||
Mfr: IXFX32N80Q3 TTI: IXFX32N80Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 800V/32A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 32 A | 270 mOhms | 30 V | 140 nC | + 150 C | 1 kW | HiPerFET | Tube | ||||||
Mfr: IXFT86N30T TTI: IXFT86N30T IXYS Availability: 0In StockMOSFETs TRENCH HIPERFET PWR MOSFET 300V 86A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 86 A | 43 mOhms | 20 V | 5 V | 180 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 2.5 kV | 5 A | 8.8 Ohms | 30 V | 5 V | 200 nC | - 55 C | + 150 C | 960 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | 20 V | 4 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 60 A | 45 mOhms | 20 V | 2.5 V | 255 nC | - 55 C | + 150 C | 540 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 160 A | 8 mOhms | 30 V | 2.5 V | 160 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 54 A | 59 mOhms | 20 V | 5.2 V | 49 nC | - 55 C | + 150 C | 625 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 170 A | 12 mOhms | 20 V | 4 V | 240 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 500 V | 13 A | 490 mOhms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 53 A | 48 mOhms | 20 V | 4 V | 205 nC | - 55 C | + 150 C | 312 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 800 V | 24 A | 400 mOhms | 30 V | 5 V | 105 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 110 A | 15 mOhms | 20 V | 2.5 V | 110 nC | - 55 C | + 175 C | 480 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.2 kV | 24 A | 340 mOhms | 30 V | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 29 A | 230 mOhms | 30 V | 3.5 V | 350 nC | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 30 A | 60 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube |