IXYS - MOSFETs
2,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.7 kV | 16 A | 20 V | 2.5 V | 65 nC | - 55 C | + 150 C | 150 W | Enhancement | BIMOSFET | Tube | |||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 1 kV | 2.1 A | 3.3 Ohms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 175 V | 150 A | 9.7 mOhms | 20 V | 2.5 V | 233 nC | - 55 C | + 175 C | 880 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 650 V | 102 A | 30 mOhms | 30 V | 3 V | 152 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFQ50N50P3 TTI: IXFQ50N50P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 50 A | 125 mOhms | 30 V | 5 V | 85 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFA130N15X3TRL TTI: IXFA130N15X3TRL IXYS Availability: Not Available OnlineMOSFETs TO263 150V 130A N-CH X3CLASS | Not Available Online | Si | Reel | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | P-Channel | 1 Channel | 200 V | 120 A | 30 mOhms | 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 150 V | 96 A | 24 mOhms | 20 V | 5 V | 110 nC | - 55 C | + 175 C | 480 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P | N-Channel | 1 Channel | 250 V | 120 A | 12 mOhms | 20 V | 2.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | HiPerFET | Tube | ||||||||||||||||
Mfr: IXFX66N85X TTI: IXFX66N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 850 V | 66 A | 65 mOhms | 30 V | 3.5 V | 230 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1 kV | 70 A | 89 mOhms | 30 V | 3.5 V | 350 nC | - 55 C | + 150 C | 1.785 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT32N100XHV TTI: IXFT32N100XHV IXYS Availability: 0In StockMOSFETs 1000V 32A TO-268HV Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1 kV | 32 A | 220 mOhms | 30 V | 3.5 V | 130 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 86 A | 13 mOhms | 20 V | 4.5 V | 70 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 133 A | 9 mOhms | 20 V | 5 V | 235 nC | - 55 C | + 175 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 14 A | 550 mOhms | 30 V | 3.5 V | 30 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 650 V | 60 A | 52 mOhms | 30 V | 3.5 V | 108 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.2 kV | 16 A | 950 mOhms | 30 V | 6.5 V | 120 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 36 A | 45 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 72 A | 20 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 250 V | 86 A | 37 mOhms | 20 V | 3 V | - 55 C | + 150 C | 540 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 32 A | 270 mOhms | 30 V | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.5 kV | 12 A | 2.2 Ohms | 30 V | 2.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 200 V | 24 A | 150 mOhms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 600 mA | 32 Ohms | 20 V | 2.5 V | 13.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Polar | Reel |