IXYS - MOSFETs
2,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 35 A | 90 mOhms | 20 V | 3 V | 60 nC | - 55 C | + 150 C | Enhancement | CoolMOS | Tube | |||||
Not Available Online | Si | Through Hole | ISOPLUS-264-5 | N-Channel | 2 Channel | 600 V | 47 A | 45 mOhms | 20 V | 2.5 V | 190 nC | - 55 C | + 150 C | 480 W | Enhancement | CoolMOS | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 90 A | 20 mOhms | 30 V | - 55 C | + 175 C | 455 W | Enhancement | Tube | |||||||
Mfr: IXFH44N50Q3 TTI: IXFH44N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/44A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | 3.5 V | 93 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX64N50Q3 TTI: IXFX64N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 145 nC | 1 kW | HiPerFET | Tube | |||||||
Mfr: IXFB110N60P3 TTI: IXFB110N60P3 IXYS Availability: 0In StockMOSFETs 600V 110A 0.056Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 600 V | 110 A | 56 mOhms | 30 V | 5 V | 245 nC | - 55 C | + 150 C | 1.89 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFQ28N60P3 TTI: IXFQ28N60P3 IXYS Availability: 0In StockMOSFETs 600V 28A 0.26Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 28 A | 260 mOhms | 30 V | 5 V | 50 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 156 A | 8 mOhms | 20 V | 3 V | 358 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-247-SMD-3 | Reel | |||||||||||||||||
Mfr: IXFK120N30P3 TTI: IXFK120N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 120 A | 27 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | 1.13 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 500 V | 16 A | 360 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 3.5 A | 3 Ohms | 20 V | - 40 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 40 V | 500 A | 1.6 mOhms | 20 V | 3.5 V | 405 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 500 V | 20 A | 300 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 26 A | 130 mOhms | 30 V | 5 V | 45 nC | - 55 C | + 150 C | 460 W | Enhancement | Tube | |||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: IXTU8N70X2 TTI: IXTU8N70X2 IXYS Availability: 0In StockMOSFETs 700V/8A Ultra Junct X2-Class MOSFET | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | 30 V | 2.5 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 850 V | 30 A | 220 mOhms | 30 V | 3.5 V | 68 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 200 A | 4.2 mOhms | 20 V | 2 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: IXFP130N10T2 TTI: IXFP130N10T2 IXYS Availability: 0In StockMOSFETs Trench T2 HiperFET Power MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | 20 V | 4.5 V | 130 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 24 mOhms | 20 V | 5 V | 265 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 220 A | 9 mOhms | 20 V | 4.5 V | 162 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube |