IXYS - MOSFETs
2,272 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 20 A | 450 mOhms | 20 V | 2 V | 103 nC | - 55 C | + 150 C | 460 W | Enhancement | Tube | |||||
Mfr: IXTA26P20P TTI: IXTA26P20P IXYS Availability: 0In Stock250 On Order Expected 25-Mar-27 MOSFETs -26.0 Amps -200V 0.170 Rds | 0In Stock250 On Order Expected 25-Mar-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 26 A | 170 mOhms | 20 V | 2 V | 56 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||
Mfr: IXTP80N10T TTI: IXTP80N10T IXYS Availability: 0In Stock300 On Order Expected 27-Apr-27 MOSFETs 80 Amps 100V 13.0 Rds | 0In Stock300 On Order Expected 27-Apr-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 80 A | 14 mOhms | 20 V | 2.5 V | 60 nC | - 55 C | + 175 C | 230 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 100 V | 334 A | 2.6 mOhms | 20 V | 2.5 V | 670 nC | - 55 C | + 175 C | 680 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTY01N100D TTI: IXTY01N100D IXYS Availability: 0In Stock420 On Order Expected 09-Jun-27 MOSFETs MOSFET N-CH DEPLETN 1000V 100MA TO-25 | 0In Stock420 On Order Expected 09-Jun-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 100 mA | 80 Ohms | 20 V | 4.5 V | 5.8 nC | - 55 C | + 150 C | 1.1 W | Depletion | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Trench | Reel | ||||
Mfr: IXTH80N20L TTI: IXTH80N20L IXYS Availability: 0In Stock2,010 On Order Expected 12-Jul-27 MOSFETs Standard Linear Power MOSFETs | 0In Stock2,010 On Order Expected 12-Jul-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 80 A | 32 mOhms | 20 V | 2 V | 180 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | ||||
Mfr: IXFH60N50P3 TTI: IXFH60N50P3 IXYS Availability: 0In StockMOSFETs 500V 60A 0.1Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | 30 V | 5 V | 96 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
Mfr: CPC5602CTR TTI: CPC5602CTR IXYS Availability: 0In Stock15,000 On Order Expected 30-Jul-27 MOSFETs N Ch Dep Mode FET 350V | 0In Stock15,000 On Order Expected 30-Jul-27 | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 350 V | 5 mA | 14 Ohms | 20 V | 3.6 V | - 40 C | + 85 C | 2.5 W | Depletion | Clare | Reel | ||||
Mfr: IXFX64N50P TTI: IXFX64N50P IXYS Availability: 0In Stock150 On Order Expected 03-May-27 MOSFETs 64.0 Amps 500 V 0.09 Ohm Rds | 0In Stock150 On Order Expected 03-May-27 | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 3 V | 150 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 500 V | 46 A | 160 mOhms | 30 V | 6 V | 260 nC | - 55 C | + 150 C | 700 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 19 A | 190 mOhms | 30 V | 2.5 V | 93 nC | - 55 C | + 150 C | 156 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA1N200P3HV TTI: IXTA1N200P3HV IXYS Availability: 0In Stock3,650 On Order Expected MOSFETs 2000V/1A HV Power MOSFET, TO-263HV | 0In Stock3,650 On Order Expected | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 2 kV | 1 A | 40 Ohms | 20 V | 2 V | 23.5 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 4.5 kV | 3 A | 80 Ohms | 20 V | 3.5 V | 46 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
Mfr: IXTY08N100D2 TTI: IXTY08N100D2 IXYS Availability: 0In Stock700 On Order Expected MOSFETs 8mAmps 1000V | 0In Stock700 On Order Expected | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 800 mA | 21 Ohms | 20 V | 2 V | 14.6 nC | - 55 C | + 150 C | 60 W | Depletion | Tube | ||||
Mfr: IXTK110N20L2 TTI: IXTK110N20L2 IXYS Availability: 0In Stock3,000 On Order Expected 14-Apr-27 MOSFETs LINEAR L2 SERIES MOSFET 200V 110A | 0In Stock3,000 On Order Expected 14-Apr-27 | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 110 A | 24 mOhms | 20 V | 4.5 V | 500 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | |||
Mfr: IXTA02N250HV TTI: IXTA02N250HV IXYS Availability: 0In Stock2,100 On Order Expected 18-Mar-27 MOSFETs SMD N-CHANNEL POWER MOSFET | 0In Stock2,100 On Order Expected 18-Mar-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 2.5 kV | 200 mA | 450 Ohms | 20 V | 2.5 V | 7.4 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | ||||
Mfr: IXTP44P15T TTI: IXTP44P15T IXYS Availability: 0In Stock100 On Order Expected 01-Apr-27 MOSFETs -44 Amps -150V 0.065 Rds | 0In Stock100 On Order Expected 01-Apr-27 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | 15 V | 4 V | 175 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | ||||
Mfr: IXFH80N65X2 TTI: IXFH80N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/80A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 80 A | 40 mOhms | 30 V | 2.7 V | 143 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 5 V | 39 nC | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 150 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 50 V | 140 A | 9 mOhms | 15 V | 4 V | 200 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 160 A | 19 mOhms | 20 V | 5 V | 335 nC | - 55 C | + 150 C | 1.39 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 100 mA | 80 Ohms | 20 V | - 55 C | + 150 C | 25 W | Enhancement | Tube |