IXYS - MOSFETs
2,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 20 V | 5.2 V | 29 nC | - 55 C | + 150 C | 446 W | Enhancement | Tube | |||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 1 Channel | 100 V | 120 A | 6.3 mOhms | - 55 C | + 175 C | 200 W | Enhancement | HiPerFET | Tube | |||||||
Mfr: IXFK44N80Q3 TTI: IXFK44N80Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 800V/44A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 800 V | 44 A | 190 mOhms | 30 V | 6.5 V | 185 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFR64N60Q3 TTI: IXFR64N60Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 600V/42A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 42 A | 104 mOhms | 30 V | 190 nC | 568 W | HiPerFET | Tube | |||||||
Mfr: IXFX48N60Q3 TTI: IXFX48N60Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 600V/48A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 48 A | 140 mOhms | 30 V | 140 nC | 1 kW | HiPerFET | Tube | |||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | 20 V | 5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 120 A | 22 mOhms | 20 V | 5 V | 152 nC | - 55 C | + 175 C | 714 W | Enhancement | PolarHT | Tube | ||||
Mfr: IXTK600N04T2 TTI: IXTK600N04T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 40 V | 600 A | 1.5 mOhms | 20 V | 1.5 V | 590 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 26 A | 130 mOhms | 30 V | 5 V | 45 nC | - 55 C | + 150 C | 460 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 18 A | 200 mOhms | 30 V | 3 V | 29 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 1.4 A | 11.8 Ohms | 20 V | 2.5 V | 17.8 nC | - 55 C | + 150 C | 63 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 3 kV | 4 A | 12.5 Ohms | 20 V | 3 V | 139 nC | - 55 C | + 150 C | 960 W | Enhancement | Polar3 | Tube | ||||
Mfr: IXFK66N85X TTI: IXFK66N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 850 V | 66 A | 65 mOhms | 30 V | 3.5 V | 230 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 36 A | 190 mOhms | 30 V | 5 V | 102 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 48 A | 135 mOhms | 30 V | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 800 V | 24 A | 400 mOhms | 30 V | 100 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 150 V | 120 A | 16 mOhms | 20 V | 5 V | 150 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 150 V | 150 A | 13 mOhms | 20 V | 5 V | 190 nC | - 55 C | + 175 C | 714 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 74 A | 34 mOhms | 20 V | 5 V | 107 nC | - 55 C | + 175 C | 480 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 120 A | 22 mOhms | 20 V | 5 V | 152 nC | - 55 C | + 175 C | 714 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 150 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 14 A | 450 mOhms | 30 V | 5.5 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHV | Tube |