IXYS - MOSFETs
2,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 26 A | 130 mOhms | 30 V | 5 V | 45 nC | - 55 C | + 150 C | 460 W | Enhancement | Tube | |||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: IXTU8N70X2 TTI: IXTU8N70X2 IXYS Availability: 0In StockMOSFETs 700V/8A Ultra Junct X2-Class MOSFET | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | 30 V | 2.5 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 850 V | 30 A | 220 mOhms | 30 V | 3.5 V | 68 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 200 A | 4.2 mOhms | 20 V | 2 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: IXFP130N10T2 TTI: IXFP130N10T2 IXYS Availability: 0In StockMOSFETs Trench T2 HiperFET Power MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | 20 V | 4.5 V | 130 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 24 mOhms | 20 V | 5 V | 265 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 220 A | 9 mOhms | 20 V | 4.5 V | 162 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | HiPerFET | Tube | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 9 A | 1.04 Ohms | 30 V | - 55 C | + 150 C | 230 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | 30 V | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 100 V | 195 A | 8 mOhms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 26 A | 270 mOhms | 30 V | 2.5 V | 72 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 15 A | 430 mOhms | 30 V | 6.5 V | 197 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 7 A | 1.5 Ohms | 20 V | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-3PFP-3 | N-Channel | 1 Channel | 650 V | 34 A | 96 mOhms | 30 V | 5 V | 54 nC | - 55 C | + 150 C | 43 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 2 A | 9.2 Ohms | 30 V | 5 V | 28 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 150 V | 76 A | 22 mOhms | 20 V | 2.5 V | 97 nC | - 55 C | + 175 C | 350 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 120 A | 24 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 175 C | 700 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 69 A | 49 mOhms | 20 V | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 50 A | 45 mOhms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube |