IXYS - MOSFETs
2,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 300 V | 72 A | 52 Ohms | Tube | ||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 200 V | 98 A | 26 Ohms | Tube | ||||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 102 A | 29 Ohms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 200 V | 16 A | 160 mOhms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 200 V | 15 A | 180 Ohms | Tube | ||||||||||||||
Mfr: IXFT80N085 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs MOSFET, INTR DIODE 85V, 80A | Not Available Online | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 85 V | 80 A | 9 mOhms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube | ||||||
Mfr: CPC5603CTR TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N Ch Dep Mode FET 415V | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 415 V | 5 mA | 14 Ohms | 20 V | 3.6 V | - 40 C | + 85 C | 2.5 W | Depletion | Clare | Reel | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | Clare | Reel | |||||||||||||||||
Mfr: IXFL38N100Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs Q2-Class HiperFET 1000, 22A | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 22 A | 280 mOhms | 30 V | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | ||||||
Mfr: IXFK60N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 60 Amps 550V 0.09 Rds | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 550 V | 60 A | 88 mOhms | 30 V | 4.5 V | 200 nC | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube | ||||
Mfr: IXFX60N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 60 Amps 550V 0.09 Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 550 V | 60 A | 88 mOhms | 30 V | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | 20 V | 5 V | 198 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 32 A | 135 mOhms | 30 V | 3 V | 54 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 240 A | 7 mOhms | 20 V | 2 V | 546 nC | - 55 C | + 150 C | 960 W | Enhancement | LinearL2 | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Reel | IXTA36P15P-TRL | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 36 A | 60 Ohms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | SOIC-8 | Clare | Tube | |||||||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 200 V | 72 A | 33 Ohms | Tube | ||||||||||||||
Mfr: IXFH46N65X2W TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 650V 69mohm 46A X2-Class HiPerFET in TO-247 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 46 A | 69 mOhms | 30 V | 5.5 V | 90 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTX400N20X4 TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 200V 3.3mohm 400A Ultra Junction X4-Class Power MOSFET in PLUS247 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 400 A | 3.3 mOhms | 20 V | 4.5 V | 348 nC | - 55 C | + 175 C | 1.36 kW | Enhancement | Tube | |||||
Mfr: FMD47-06KC5 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N-Channel Super Coolmos Power MOSFET | Not Available Online | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 1 Channel | 600 V | 47 A | 45 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | Enhancement | CoolMOS, HiPerDyn | Tube | |||||
Not Available Online | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 900 V | 7 A | 1.5 Ohms | 20 V | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 200 V | 98 A | 26 Ohms | Tube | ||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 300 V | 54 A | 72 Ohms | Tube |