• Transistors
  • MOSFETs

IXYS - MOSFETs

2,272 Results
2,272 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTP96P085T
TTI: IXTP96P085T
IXYS
Availability:

550In Stock

MOSFETs -96 Amps -85V 0.013 Rds

550In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
85 V
96 A
13 mOhms
15 V
2 V
180 nC
- 55 C
+ 150 C
298 W
Enhancement
Tube
Datasheet
Mfr: IXTA62N15P
TTI: IXTA62N15P
IXYS
Availability:

300In Stock

MOSFETs 62 Amps 150V 0.04 Rds

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
62 A
33 mOhms
20 V
5.5 V
70 nC
- 55 C
+ 175 C
350 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTH24N65X2
TTI: IXTH24N65X2
IXYS
Availability:

1,710In Stock

450 On Order
Expected 20-Jan-27
MOSFETs TO247 650V 24A N-CH X2CLASS

1,710In Stock

450 On Order
Expected 20-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
24 A
145 mOhms
30 V
3 V
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH30N50P
TTI: IXTH30N50P
IXYS
Availability:

300In Stock

MOSFETs 30.0 Amps 500 V 0.2 Ohm Rds

300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
30 A
165 mOhms
30 V
5 V
70 nC
- 55 C
+ 150 C
460 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXFK520N075T2
TTI: IXFK520N075T2
IXYS
Availability:

300In Stock

MOSFETs TRENCHT2 PWR MOSFET 75V 520A

300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
75 V
520 A
2.2 mOhms
20 V
5 V
545 nC
- 55 C
+ 175 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP01N100D
TTI: IXTP01N100D
IXYS
Availability:

300In Stock

MOSFETs 0.1 Amps 1000V 110 Rds

300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
400 mA
80 Ohms
20 V
2 V
5.8 nC
- 55 C
+ 150 C
25 W
Depletion
Tube
Datasheet
Mfr: IXFA80N25X3
TTI: IXFA80N25X3
IXYS
Availability:

100In Stock

MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET

100In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
250 V
80 A
13 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ3N150M
TTI: IXTQ3N150M
IXYS
Availability:

270In Stock

MOSFETs TO3P 1.5KV 3A N-CH HIVOLT

270In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1.5 kV
1.83 A
7.3 Ohms
30 V
2.5 V
- 55 C
+ 150 C
73 W
Tube
Datasheet
Mfr: IXTH96P085T
TTI: IXTH96P085T
IXYS
Availability:

150In Stock

MOSFETs -96 Amps -85V 0.013 Rds

150In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
85 V
96 A
13 mOhms
15 V
2 V
180 nC
- 55 C
+ 150 C
298 W
Enhancement
Tube
Datasheet
Mfr: IXTQ26N50P
TTI: IXTQ26N50P
IXYS
Availability:

270In Stock

MOSFETs 26.0 Amps 500 V 0.23 Ohm Rds

270In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
500 V
26 A
230 mOhms
30 V
3 V
65 nC
- 55 C
+ 150 C
400 W
Enhancement
Tube
Datasheet
Mfr: IXFP22N65X2
TTI: IXFP22N65X2
IXYS
Availability:

100In Stock

MOSFETs MOSFET 650V/22A Ultra Junction X2

100In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
22 A
160 mOhms
30 V
2.7 V
38 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH50N60P3
TTI: IXFH50N60P3
IXYS
Availability:

30In Stock

MOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET

30In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
50 A
145 mOhms
30 V
5 V
94 nC
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1R6N100D2
TTI: IXTA1R6N100D2
IXYS
Availability:

150In Stock

MOSFETs N-CH MOSFETS (D2) 1000V 800MA

150In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
1.6 A
10 Ohms
20 V
4.5 V
27 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXFY36N20X3
TTI: IXFY36N20X3
IXYS
Availability:

70In Stock

MOSFETs TO252 200V 36A N-CH X3CLASS

70In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
200 V
36 A
38 mOhms
20 V
2.5 V
21 nC
- 55 C
+ 150 C
170 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK160N30T
TTI: IXFK160N30T
IXYS
Availability:

200In Stock

MOSFETs 160A 300V

200In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
160 A
19 mOhms
20 V
5 V
335 nC
- 55 C
+ 150 C
1.39 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ200N10T
TTI: IXTQ200N10T
IXYS
Availability:

240In Stock

MOSFETs 200 Amps 100V 5.4 Rds

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
100 V
200 A
5.5 mOhms
30 V
2.5 V
152 nC
- 55 C
+ 175 C
550 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA36P15P-TRL
TTI: IXTA36P15P-TRL
IXYS
Availability:

800In Stock

1,600 On Order
Expected 06-Jul-27
MOSFETs TO-263 150V 36A PCH MOSFET

800In Stock

1,600 On Order
Expected 06-Jul-27
Please adjust quantity to Min / Mult value
Call to Verify
Si
Reel
Datasheet
Mfr: IXTP150N15X4
TTI: IXTP150N15X4
IXYS
Availability:

250In Stock

End of Life
MOSFETs TO220 150V 150A N-CH HIPER

250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
150 A
7.2 mOhms
20 V
2.5 V
105 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT110N10L2
TTI: IXTT110N10L2
IXYS
Availability:

0In Stock

MOSFETs Linear Extended FBSOA Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
100 V
110 A
18 mOhms
20 V
2.5 V
260 nC
- 55 C
+ 150 C
600 W
Enhancement
Tube
Datasheet
Mfr: CPC3703CTR
TTI: CPC3703CTR
IXYS
Availability:

Not Available Online

End of Life
MOSFETs N Ch Dep Mode FET 250V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
250 V
360 mA
4 Ohms
15 V
- 55 C
+ 125 C
1.1 W
Depletion
Clare
Reel
Datasheet
Mfr: IXTT48P20P
TTI: IXTT48P20P
IXYS
Availability:

0In Stock

MOSFETs -48.0 Amps -200V 0.085 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
P-Channel
1 Channel
200 V
48 A
85 mOhms
20 V
4 V
103 nC
- 55 C
+ 150 C
462 W
Enhancement
Tube
Datasheet
Mfr: IXTH10P50P
TTI: IXTH10P50P
IXYS
Availability:

0In Stock

300 On Order
Expected 09-Jun-27
MOSFETs -10.0 Amps -500V 1.000 Rds

0In Stock

300 On Order
Expected 09-Jun-27
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
10 A
1 Ohms
20 V
4 V
50 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTT20P50P
TTI: IXTT20P50P
IXYS
Availability:

150In Stock

150 On Order
Expected 22-Feb-27
MOSFETs -20.0 Amps -500V 0.450 Rds

150In Stock

150 On Order
Expected 22-Feb-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
P-Channel
1 Channel
500 V
20 A
450 mOhms
20 V
2 V
103 nC
- 55 C
+ 150 C
460 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXTT30N60L2
TTI: IXTT30N60L2
IXYS
Availability:

0In Stock

MOSFETs 30 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
600 V
30 A
240 mOhms
20 V
4.5 V
335 nC
- 55 C
+ 150 C
540 W
Enhancement
Tube
Datasheet
Mfr: IXFH150N30X3
TTI: IXFH150N30X3
IXYS
Availability:

0In Stock

MOSFETs TO247 300V 150A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
150 A
8.3 mOhms
20 V
2.5 V
254 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
  • 1
  • 2
  • 3
  • 4