IXYS - MOSFETs
2,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 10 A | 1.2 Ohms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 300 V | 54 A | 72 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 150 V | 102 A | 18 mOhms | 20 V | - 55 C | + 175 C | 455 W | Enhancement | HiPerFET | Bulk | ||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 300 V | 72 A | 52 Ohms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 300 V | 54 A | 72 Ohms | Tube | |||||||||||||
Mfr: IXFR27N80Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 27 Amps 800V 0.35W Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 27 A | 300 mOhms | 20 V | - 55 C | + 150 C | 500 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 600 V | 82 A | 75 mOhms | 30 V | 5 V | 240 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 2 Channel | 100 V | 75 A | 25 mOhms | 20 V | 4 V | 180 nC | - 55 C | + 125 C | Enhancement | HiPerFET, ISOPLUS i4-PAC | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 24 A | 175 mOhms | 30 V | 2.5 V | 47 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 90 A | 38 mOhms | 30 V | 2.5 V | 210 nC | - 55 C | + 150 C | 1.1 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 150 V | 15 A | 240 mOhms | Tube | |||||||||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 88 A | 22 mOhms | 20 V | 4 V | 170 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 36 A | 60 Ohms | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | 1.2 kV | 12 A | 1 Ohms | Tube | ||||||||||||||
Mfr: IXFY5N50P3 TTI: Not Assigned IXYS Availability: 0In StockMOSFETs Polar3 HiPerFETs MOSFET w/Fast Diode | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 500 V | 5 A | 1.65 Ohms | HiPerFET | Tube | |||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 60 A | 55 mOhms | 30 V | 2.5 V | 143 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 289 W | Enhancement | TrenchP | Reel | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 36 A | 60 Ohms | Tube | ||||||||||||
Mfr: IXFR21N100Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 18 Amps 1000V 0.5 Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 18 A | 500 mOhms | 20 V | - 55 C | + 150 C | 350 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Tube | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 90 A | 33 mOhms | 20 V | 5.2 V | 95 nC | - 55 C | + 150 C | 960 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 150 C | 600 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTR62N15P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 62 Amps 150V 0.045 Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 150 V | 36 A | 45 mOhms | Tube | ||||||||||||
Mfr: IXTH26P20P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs -26.0 Amps -200V 0.170 Rds | Not Available Online | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 26 A | 170 mOhms | 20 V | 4 V | 56 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 50 A | 40 mOhms | HiPerFET | Tube |