IXYS - MOSFETs
2,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 220 A | 3.5 mOhms | 20 V | 2 V | 112 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 65 V | 28 A | 45 mOhms | 15 V | 2.5 V | 46 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 240 mOhms | 30 V | 5 V | 82 nC | - 55 C | + 150 C | 540 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 50 A | 60 mOhms | 30 V | 3 V | 78 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 2 A | 7.5 Ohms | 20 V | 2.5 V | 24.3 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | |||||
Mfr: IXFP80N25X3 TTI: IXFP80N25X3 IXYS Availability: 0In StockMOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 80 A | 13 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 11 A | 750 mOhms | 20 V | 5 V | 130 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 62 A | 50 mOhms | 30 V | 2.7 V | 100 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 36 A | 170 mOhms | 30 V | 3 V | 93 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 800 V | 60 A | 140 mOhms | 30 V | 5 V | 250 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 30 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Tube | ||||
Mfr: IXFH46N65X2 TTI: IXFH46N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/46A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 46 A | 76 mOhms | 30 V | 2.7 V | 75 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 200 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | 30 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 24 A | 270 mOhms | 30 V | 4.5 V | 48 nC | - 55 C | + 150 C | 480 W | Enhancement | Polar2 HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 52 A | 50 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 48 A | 85 mOhms | 20 V | 2 V | 103 nC | - 55 C | + 150 C | 462 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 140 A | 9 mOhms | 15 V | 2 V | 200 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 250 V | 220 mA | 10 Ohms | 15 V | 3.9 V | - 55 C | + 125 C | 1.6 W | Depletion | Clare | Reel | |||||
Mfr: CPC3982TTR TTI: CPC3982TTR IXYS Availability: 0In StockMOSFETs N-Ch Depletion Mode Vertical DMOS FET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 800 V | 20 mA | 380 Ohms | 15 V | 3.1 V | - 55 C | + 110 C | 400 mW | Depletion | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263HV-2 | N-Channel | 1 Channel | 1.7 kV | 1 A | 16 Ohms | 20 V | 4.5 V | 47 nC | - 55 C | + 150 C | 290 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 6 A | 550 mOhms | 20 V | 2.5 V | 96 nC | - 55 C | + 150 C | 300 W | Depletion | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 3 A | 4.8 Ohms | 20 V | - 55 C | + 150 C | 125 W | Enhancement | Tube |