• Transistors
  • MOSFETs

IXYS - MOSFETs

2,272 Results
2,272 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTH2N150L
TTI: IXTH2N150L
IXYS
Availability:

180In Stock

MOSFETs TO247 1.5KV 2A N-CH LINEAR

180In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
2 A
15 Ohms
30 V
6 V
72 nC
- 55 C
+ 150 C
290 W
Enhancement
Linear
Tube
Datasheet
Mfr: IXTH6N100D2
TTI: IXTH6N100D2
IXYS
Availability:

240In Stock

MOSFETs 6Amps 1000V

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
6 A
2.2 Ohms
20 V
2.5 V
95 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: IXTT120N15P
TTI: IXTT120N15P
IXYS
Availability:

300In Stock

MOSFETs POLAR HT MOSFET 150V 120A

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
150 V
120 A
16 mOhms
20 V
5 V
150 nC
- 55 C
+ 175 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXFT140N10P
TTI: IXFT140N10P
IXYS
Availability:

60In Stock

MOSFETs 140 Amps 100V 0.011 Rds

60In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
100 V
140 A
11 mOhms
20 V
5 V
155 nC
- 55 C
+ 175 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH52N30P
TTI: IXFH52N30P
IXYS
Availability:

240In Stock

MOSFETs 52 Amps 300V 0.066 Rds

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
52 A
73 mOhms
20 V
5 V
110 nC
- 55 C
+ 150 C
400 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH260N055T2
TTI: IXTH260N055T2
IXYS
Availability:

30In Stock

MOSFETs TRENCHT2 PWR MOSFET 55V 260A

30In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
55 V
260 A
3.3 mOhms
20 V
2 V
140 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT90P10P
TTI: IXTT90P10P
IXYS
Availability:

300In Stock

MOSFETs -90.0 Amps -100V 0.250 Rds

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
P-Channel
1 Channel
100 V
90 A
25 mOhms
20 V
4 V
120 nC
- 55 C
+ 150 C
462 W
Enhancement
Tube
Datasheet
Mfr: IXTA06N120P
TTI: IXTA06N120P
IXYS
Availability:

300In Stock

MOSFETs 0.6 Amps 1200V 32 Rds

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
600 mA
34 Ohms
20 V
2 V
13.3 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Datasheet
Mfr: IXFH180N20X3
TTI: IXFH180N20X3
IXYS
Availability:

240In Stock

MOSFETs TO247 200V 180A N-CH X3CLASS

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
180 A
7.5 mOhms
20 V
2.5 V
154 nC
- 55 C
+ 150 C
735 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA80N075L2
TTI: IXTA80N075L2
IXYS
Availability:

1,450In Stock

MOSFETs MOSFET N CHANNEL

1,450In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
75 V
80 A
24 mOhms
20 V
2.5 V
103 nC
- 55 C
+ 150 C
357 W
Enhancement
Tube
Datasheet
Mfr: IXTH6N120
TTI: IXTH6N120
IXYS
Availability:

150In Stock

MOSFETs 6 Amps 1200V 2.700 Rds

150In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
6 A
2.4 Ohms
20 V
2.5 V
56 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTA96P085T
TTI: IXTA96P085T
IXYS
Availability:

150In Stock

MOSFETs -96 Amps -85V 0.013 Rds

150In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
85 V
96 A
13 mOhms
15 V
2 V
180 nC
- 55 C
+ 150 C
298 W
Enhancement
Tube
Datasheet
Mfr: IXFH320N10T2
TTI: IXFH320N10T2
IXYS
Availability:

90In Stock

MOSFETs TRENCHT2 HIPERFET PWR MOSFET 100V 320A

90In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
320 A
3.5 mOhms
20 V
4 V
430 nC
- 55 C
+ 175 C
1 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH60N65X2
TTI: IXFH60N65X2
IXYS
Availability:

180In Stock

MOSFETs MOSFET 650V/60A Ultra Junction X2

180In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
60 A
52 mOhms
30 V
2.7 V
107 nC
- 55 C
+ 150 C
780 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY1R4N120P
TTI: IXTY1R4N120P
IXYS
Availability:

280In Stock

MOSFETs 1.4 Amps 1200V 15 Rds

280In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
1.4 A
15 Ohms
30 V
4.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Datasheet
Mfr: IXTH30N60L2
TTI: IXTH30N60L2
IXYS
Availability:

240In Stock

MOSFETs 30 Amps 600V

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30 A
240 mOhms
20 V
2.5 V
335 nC
- 55 C
+ 150 C
540 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTA24P085T
TTI: IXTA24P085T
IXYS
Availability:

150In Stock

MOSFETs 24 Amps 85V 0.065 Rds

150In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
85 V
24 A
65 mOhms
15 V
4.5 V
41 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXFK64N60P3
TTI: IXFK64N60P3
IXYS
Availability:

25In Stock

MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET

25In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
64 A
95 mOhms
30 V
5 V
145 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH2N170D2
TTI: IXTH2N170D2
IXYS
Availability:

60In Stock

MOSFETs N-channel MOSFET

60In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.7 kV
2 A
6.5 Ohms
20 V
4.5 V
110 nC
- 55 C
+ 150 C
568 W
Enhancement
Tube
Datasheet
Mfr: IXFH120N15P
TTI: IXFH120N15P
IXYS
Availability:

270In Stock

MOSFETs 120 Amps 150V 0.016 Rds

270In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
120 A
16 mOhms
20 V
3 V
150 nC
- 55 C
+ 175 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH02N250
TTI: IXTH02N250
IXYS
Availability:

150In Stock

MOSFETs High Voltage Power MOSFET; 2500V, 0.2A

150In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
2.5 kV
200 mA
450 Ohms
20 V
2.5 V
7.4 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Datasheet
Mfr: IXTA44P15T
TTI: IXTA44P15T
IXYS
Availability:

300In Stock

MOSFETs -44 Amps -150V 0.065 Rds

300In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
150 V
44 A
65 mOhms
15 V
- 55 C
+ 150 C
298 W
Enhancement
Tube
Datasheet
Mfr: IXTA76P10T
TTI: IXTA76P10T
IXYS
Availability:

50In Stock

MOSFETs -76 Amps -100V 0.024 Rds

50In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
76 A
25 mOhms
15 V
2 V
197 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXTH120P065T
TTI: IXTH120P065T
IXYS
Availability:

60In Stock

MOSFETs -120 Amps -65V 0.01 Rds

60In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
65 V
120 A
10 mOhms
15 V
4 V
58 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXTK32P60P
TTI: IXTK32P60P
IXYS
Availability:

100In Stock

MOSFETs -32 Amps -600V 0.350 Rds

100In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
P-Channel
1 Channel
600 V
32 A
350 mOhms
20 V
4 V
196 nC
- 55 C
+ 150 C
890 W
Enhancement
PolarP
Tube
  • 1
  • 2
  • 3
  • 4