• Transistors
  • MOSFETs

IXYS - MOSFETs

2,272 Results
2,272 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFT180N20X3HV
TTI: IXFT180N20X3HV
IXYS
Availability:

0In Stock

MOSFETs TO268 200V 180A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
180 A
7.5 mOhms
20 V
2.5 V
154 nC
- 55 C
+ 150 C
735 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA6N100D2HV
TTI: IXTA6N100D2HV
IXYS
Availability:

0In Stock

MOSFETs TO263 1KV 6A N-CH DEPL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AA-3
N-Channel
1 Channel
1 kV
6 A
2.2 Ohms
20 V
2.5 V
95 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: IXTK120N65X2
TTI: IXTK120N65X2
IXYS
Availability:

0In Stock

MOSFETs TO264 650V 120A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
120 A
23 mOhms
30 V
3 V
230 nC
- 55 C
+ 150 C
1.25 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA24N65X2
TTI: IXTA24N65X2
IXYS
Availability:

0In Stock

MOSFETs TO263 650V 24A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
650 V
12 A
145 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP34N65X2
TTI: IXTP34N65X2
IXYS
Availability:

0In Stock

MOSFETs TO220 650V 34A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
34 A
96 mOhms
30 V
3 V
54 nC
- 55 C
+ 150 C
540 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: FMM150-0075X2F
TTI: FMM150-0075X2F
IXYS
Availability:

0In Stock

MOSFETs ISOPLUS N-CH 75V 120A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
ISOPLUS-i4-PAK-5
N-Channel
1 Channel
75 V
120 A
5.8 mOhms
30 V
2 V
178 nC
- 55 C
+ 175 C
170 W
Enhancement
Tube
Datasheet
Mfr: IXFP4N85X
TTI: IXFP4N85X
IXYS
Availability:

0In Stock

MOSFETs TO220 850V 4A N-CH XCLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
850 V
3.5 A
2.5 Ohms
30 V
3 V
7 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP42N25P
TTI: IXTP42N25P
IXYS
Availability:

0In Stock

MOSFETs 42 Amps 250V 0.084 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
42 A
84 mOhms
20 V
5.5 V
70 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXFH12N100F
TTI: IXFH12N100F
IXYS
Availability:

0In Stock

MOSFETs 12 Amps 1000V 1.05 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
12 A
1.05 Ohms
20 V
5.5 V
77 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXFH20N100P
TTI: IXFH20N100P
IXYS
Availability:

0In Stock

MOSFETs 20 Amps 1000V 1 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
20 A
570 mOhms
30 V
6.5 V
126 nC
- 55 C
+ 150 C
660 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFL100N50P
TTI: IXFL100N50P
IXYS
Availability:

0In Stock

MOSFETs tbd Amps 500V 0.06 Ohms Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
70 A
52 mOhms
30 V
5 V
240 nC
- 55 C
+ 150 C
625 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY64N055T
TTI: IXTY64N055T
IXYS
Availability:

0In Stock

MOSFETs 64 Amps 55V 13 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
55 V
64 A
13 mOhms
- 55 C
+ 175 C
130 W
Enhancement
Tube
Datasheet
Mfr: IXTA2R4N120P
TTI: IXTA2R4N120P
IXYS
Availability:

0In Stock

MOSFETs 2.4 Amps 1200V 7.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
2.4 A
7.5 Ohms
20 V
2.5 V
37 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTA50N25T
TTI: IXTA50N25T
IXYS
Availability:

0In Stock

MOSFETs 50 Amps 250V 50 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
250 V
50 A
60 mOhms
30 V
5 V
78 nC
- 55 C
+ 150 C
400 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP1R4N100P
TTI: IXTP1R4N100P
IXYS
Availability:

0In Stock

MOSFETs 1.4 Amps 1000V 11 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
1.4 A
11 Ohms
20 V
2.5 V
17.8 nC
- 55 C
+ 150 C
63 W
Enhancement
Tube
Datasheet
Mfr: IXTQ48N20T
TTI: IXTQ48N20T
IXYS
Availability:

0In Stock

MOSFETs 48 Amps 200V 50 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
48 A
50 mOhms
30 V
4.5 V
60 nC
- 55 C
+ 175 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX98N50P3
TTI: IXFX98N50P3
IXYS
Availability:

0In Stock

MOSFETs 500V 98A 0.05Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
98 A
50 mOhms
30 V
5 V
197 nC
- 55 C
+ 150 C
1.3 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT30N50Q3
TTI: IXFT30N50Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 500V/30A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
500 V
30 A
200 mOhms
30 V
3.5 V
62 nC
- 55 C
+ 150 C
690 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ69N30P
TTI: IXTQ69N30P
IXYS
Availability:

0In Stock

MOSFETs 69 Amps 300V 0.049 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
300 V
69 A
49 mOhms
20 V
2.5 V
180 nC
- 55 C
+ 150 C
500 W
Enhancement
Tube
Datasheet
Mfr: IXTK102N30P
TTI: IXTK102N30P
IXYS
Availability:

0In Stock

MOSFETs 102 Amps 300V 0.033 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
102 A
33 mOhms
20 V
5 V
224 nC
- 55 C
+ 150 C
700 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTP16N50P
TTI: IXTP16N50P
IXYS
Availability:

0In Stock

MOSFETs 16.0 Amps 500 V 0.4 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
16 A
400 mOhms
30 V
5.5 V
43 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXTT36N50P
TTI: IXTT36N50P
IXYS
Availability:

0In Stock

MOSFETs 36.0 Amps 500 V 0.17 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
500 V
36 A
170 mOhms
30 V
5 V
85 nC
- 55 C
+ 150 C
540 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXFT88N30P
TTI: IXFT88N30P
IXYS
Availability:

0In Stock

MOSFETs POLAR HIPERFET WITH REDUCED RDS 300V 88A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
88 A
40 mOhms
20 V
5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK170N20T
TTI: IXFK170N20T
IXYS
Availability:

0In Stock

MOSFETs 170A 200V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
170 A
11 mOhms
20 V
5 V
265 nC
- 55 C
+ 175 C
1.15 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH42N60P3
TTI: IXFH42N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 42A 0.185Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
42 A
185 mOhms
30 V
5 V
78 nC
- 55 C
+ 150 C
830 W
Enhancement
HiPerFET
Tube
  • ...
  • 17
  • 18
  • 19