IXYS - MOSFETs
2,272 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 16 A | 400 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 500 V | 100 A | 49 mOhms | 30 V | 5 V | 240 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 10 A | 740 mOhms | 30 V | 3 V | 32 nC | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 14 A | 550 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 26 A | 270 mOhms | 30 V | 2.5 V | 72 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | 1.2 kV | 1 A | 20 Ohms | Tube | ||||||||||||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 100 V | 180 A | 6.4 mOhms | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 70 A | 26 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 150 V | 110 A | 11 mOhms | 20 V | 2.5 V | 150 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 150 V | 10 A | 350 mOhms | 15 V | 4.5 V | 36 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
Mfr: IXFA130N10T2 TTI: IXFA130N10T2 IXYS Availability: 0In StockMOSFETs Trench T2 HiperFET Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | 20 V | 4.5 V | 130 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT400N075T2 TTI: IXFT400N075T2 IXYS Availability: 0In StockMOSFETs TrenchT2 HiperFETs Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 75 V | 400 A | 2.3 mOhms | 20 V | 2 V | 420 nC | - 55 C | + 175 C | 1 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 175 V | 150 A | 12 mOhms | 30 V | 2.5 V | 233 nC | - 55 C | + 175 C | 880 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 20 V | 5.2 V | 29 nC | - 55 C | + 150 C | 446 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 100 A | 13.5 mOhms | 20 V | 4.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | HiPerFET | Tube | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 30 A | 60 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P | N-Channel | 1 Channel | 250 V | 120 A | 12 mOhms | 20 V | 2.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 300 V | 210 A | 5.5 mOhms | 20 V | 2.5 V | 375 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 300 V | 26 A | 66 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 700 V | 2 A | 850 mOhms | 30 V | 2.5 V | 11.8 nC | - 55 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 400 A | 3.1 mOhms | 20 V | 4.5 V | 430 nC | - 55 C | + 175 C | 1.5 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 36 A | 45 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube |