• Transistors
  • MOSFETs

IXYS - MOSFETs

2,272 Results
2,272 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTP10P15T
TTI: IXTP10P15T
IXYS
Availability:

0In Stock

MOSFETs TenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
150 V
10 A
350 mOhms
15 V
4.5 V
36 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Datasheet
Mfr: IXFA130N10T2
TTI: IXFA130N10T2
IXYS
Availability:

0In Stock

MOSFETs Trench T2 HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
100 V
130 A
9.1 mOhms
20 V
4.5 V
130 nC
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT400N075T2
TTI: IXFT400N075T2
IXYS
Availability:

0In Stock

MOSFETs TrenchT2 HiperFETs Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
75 V
400 A
2.3 mOhms
20 V
2 V
420 nC
- 55 C
+ 175 C
1 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA230N075T2-7
TTI: IXTA230N075T2-7
IXYS
Availability:

0In Stock

MOSFETs TO263 N-CH 75V 230A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
75 V
230 A
4.2 mOhms
20 V
2 V
178 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH150N17T2
TTI: IXFH150N17T2
IXYS
Availability:

0In Stock

MOSFETs 175V 150A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
175 V
150 A
12 mOhms
30 V
2.5 V
233 nC
- 55 C
+ 175 C
880 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1R6N50D2
TTI: IXTA1R6N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 500V 1.6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
1.6 A
2.3 Ohms
Tube
Datasheet
Mfr: IXFH230N10T
TTI: IXFH230N10T
IXYS
Availability:

0In Stock

MOSFETs 230Amps 100V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
100 V
230 A
4.7 mOhms
HiPerFET
Tube
Datasheet
Mfr: IXFX420N10T
TTI: IXFX420N10T
IXYS
Availability:

0In Stock

MOSFETs TRENCH HIPERFET PWR MOSFET 100V 420A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
420 A
2.6 mOhms
20 V
5 V
670 nC
- 55 C
+ 175 C
1.67 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH4N150
TTI: IXTH4N150
IXYS
Availability:

0In Stock

MOSFETs High Voltage Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
4 A
6 Ohms
30 V
2.5 V
44.5 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
Datasheet
Mfr: IXFK48N60Q3
TTI: IXFK48N60Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 600V/48A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
48 A
140 mOhms
30 V
140 nC
1 kW
HiPerFET
Tube
Datasheet
Mfr: IXTY2N65X2
TTI: IXTY2N65X2
IXYS
Availability:

0In Stock

MOSFETs TO252 650V 2A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
2 A
2.3 Ohms
30 V
3 V
4.3 nC
- 55 C
+ 150 C
55 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP8N65X2M
TTI: IXTP8N65X2M
IXYS
Availability:

0In Stock

MOSFETs TO220 650V 8A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
8 A
550 mOhms
30 V
3 V
12 nC
- 55 C
+ 150 C
32 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP5N100PM
TTI: IXFP5N100PM
IXYS
Availability:

0In Stock

MOSFETs TO220 1KV 5A N-CH POLAR

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
1 kV
2.3 A
2.8 Ohms
30 V
3 V
33.4 nC
- 55 C
+ 150 C
42 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP8N70X2M
TTI: IXTP8N70X2M
IXYS
Availability:

0In Stock

MOSFETs 700V/4A Ultra Junct X2-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
700 V
8 A
500 mOhms
30 V
3 V
12 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH14N85X
TTI: IXFH14N85X
IXYS
Availability:

0In Stock

MOSFETs TO247 850V 14A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
HiPerFET
Tube
Datasheet
Mfr: IXFK300N20X3
TTI: IXFK300N20X3
IXYS
Availability:

0In Stock

MOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
300 A
4 mOhms
20 V
2.5 V
375 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP48P05T
TTI: IXTP48P05T
IXYS
Availability:

0In Stock

MOSFETs TenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
50 V
48 A
30 mOhms
15 V
4.5 V
53 nC
- 55 C
+ 150 C
150 W
Enhancement
Tube
Datasheet
Mfr: IXTA42N15T
TTI: IXTA42N15T
IXYS
Availability:

0In Stock

MOSFETs TO263 150V 42A N-CH TRENCH

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
42 A
45 mOhms
30 V
2.5 V
21 nC
- 55 C
+ 175 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP90N20X3
TTI: IXFP90N20X3
IXYS
Availability:

0In Stock

MOSFETs 200V/90A X3-Class HiPerFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
90 A
12.8 mOhms
20 V
2.5 V
78 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA12N65X2
TTI: IXFA12N65X2
IXYS
Availability:

0In Stock

MOSFETs 650V/12A TO-263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
650 V
12 A
310 mOhms
30 V
3 V
18.5 nC
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA18N65X2
TTI: IXFA18N65X2
IXYS
Availability:

0In Stock

MOSFETs 650V/18A TO-263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
650 V
18 A
200 mOhms
30 V
3 V
29 nC
- 55 C
+ 150 C
290 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP12N65X2M
TTI: IXFP12N65X2M
IXYS
Availability:

0In Stock

MOSFETs 650V/12A OVERMOLDED TO-220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
12 A
310 mOhms
30 V
3 V
18.5 nC
- 55 C
+ 150 C
40 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH32N100X
TTI: IXFH32N100X
IXYS
Availability:

0In Stock

MOSFETs 1000V 32A TO-247 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
32 A
220 mOhms
30 V
3.5 V
130 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK32N100X
TTI: IXFK32N100X
IXYS
Availability:

0In Stock

MOSFETs 1000V 32A TO-264 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
32 A
220 mOhms
30 V
3.5 V
130 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP44N25X3
TTI: IXFP44N25X3
IXYS
Availability:

0In Stock

MOSFETs TO220 250V 44A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
44 A
40 mOhms
20 V
2.5 V
33 nC
- 55 C
+ 150 C
240 W
Enhancement
HiPerFET
Tube
  • ...
  • 13
  • 14
  • 15