• Transistors
  • MOSFETs

IXYS - MOSFETs

2,272 Results
2,272 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFA7N100P
TTI: IXFA7N100P
IXYS
Availability:

0In Stock

MOSFETs 7 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
7 A
1.9 Ohms
30 V
6 V
47 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA86N20T
TTI: IXTA86N20T
IXYS
Availability:

0In Stock

MOSFETs 86 Amps 200V 29 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
86 A
29 mOhms
30 V
- 55 C
+ 175 C
480 W
HiPerFET
Tube
Datasheet
Mfr: IXFX78N50P3
TTI: IXFX78N50P3
IXYS
Availability:

0In Stock

MOSFETs 500V 78A 0.068Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
78 A
68 mOhms
30 V
5 V
147 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX90N25L2
TTI: IXTX90N25L2
IXYS
Availability:

0In Stock

MOSFETs 90 Amps 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
250 V
90 A
33 mOhms
20 V
4.5 V
640 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXFA5N100P
TTI: IXFA5N100P
IXYS
Availability:

0In Stock

MOSFETs Polar Power MOSFET HiPerFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 kV
5 A
2.8 Ohms
30 V
6 V
33.4 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK32N100Q3
TTI: IXFK32N100Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/32A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
32 A
320 mOhms
30 V
6.5 V
195 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK230N20T
TTI: IXFK230N20T
IXYS
Availability:

0In Stock

MOSFETs 230A 200V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
230 A
7.5 mOhms
20 V
5 V
358 nC
- 55 C
+ 175 C
1.67 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH50N30Q3
TTI: IXFH50N30Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 300V/50A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
50 A
80 mOhms
30 V
3.5 V
65 nC
- 55 C
+ 150 C
690 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP60N20X4
TTI: IXTP60N20X4
IXYS
Availability:

0In Stock

MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-220 package, MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
60 A
21 mOhms
20 V
4.5 V
11 nC
- 55 C
+ 175 C
250 W
Enhancement
X4-Class
Tube
Datasheet
Mfr: IXTR120P20T
TTI: IXTR120P20T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
200 V
90 A
32 mOhms
Tube
Datasheet
Mfr: IXTH52P10P
TTI: IXTH52P10P
IXYS
Availability:

0In Stock

MOSFETs -52.0 Amps -100V 0.050 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
52 A
50 mOhms
20 V
4 V
60 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXTP100N04T2
TTI: IXTP100N04T2
IXYS
Availability:

0In Stock

MOSFETs 100 Amps 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
100 A
7 mOhms
20 V
2 V
25.5 nC
- 55 C
+ 175 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY02N120P
TTI: IXTY02N120P
IXYS
Availability:

0In Stock

MOSFETs 0.2Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
200 mA
75 Ohms
20 V
- 55 C
+ 150 C
33 W
Tube
Datasheet
Mfr: IXFK64N60Q3
TTI: IXFK64N60Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 600V/64A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
64 A
95 mOhms
30 V
190 nC
1.25 kW
HiPerFET
Tube
Datasheet
Mfr: IXKC20N60C
TTI: IXKC20N60C
IXYS
Availability:

Not Available Online

MOSFETs 14 Amps 600V 0.19 Rds

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
15 A
190 mOhms
20 V
3.9 V
87 nC
- 55 C
+ 150 C
125 W
Enhancement
CoolMOS
Box
Datasheet
Mfr: IXTP2N100P
TTI: IXTP2N100P
IXYS
Availability:

0In Stock

MOSFETs 2 Amps 1000V 7.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
2 A
7.5 Ohms
20 V
2.5 V
24.3 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Datasheet
Mfr: IXTQ50N25T
TTI: IXTQ50N25T
IXYS
Availability:

0In Stock

MOSFETs 50Amps 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
250 V
50 A
60 mOhms
30 V
5 V
78 nC
- 55 C
+ 150 C
400 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP24P085T
TTI: IXTP24P085T
IXYS
Availability:

0In Stock

MOSFETs 24 Amps 85V 0.065 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
85 V
24 A
65 mOhms
15 V
4.5 V
41 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXTA3N50D2
TTI: IXTA3N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 500V 3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
3 A
1.5 Ohms
20 V
4.5 V
40 nC
- 55 C
+ 150 C
125 W
Depletion
Tube
Datasheet
Mfr: IXTK170N10P
TTI: IXTK170N10P
IXYS
Availability:

0In Stock

MOSFETs 170 Amps 100V 0.009 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
170 A
9 mOhms
20 V
- 55 C
+ 175 C
714 W
Enhancement
Tube
Datasheet
Mfr: IXTQ50N20P
TTI: IXTQ50N20P
IXYS
Availability:

0In Stock

MOSFETs 50 Amps 200V 0.06 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
50 A
60 mOhms
20 V
5 V
70 nC
- 55 C
+ 175 C
360 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTH220N20X4
TTI: IXTH220N20X4
IXYS
Availability:

0In Stock

MOSFETs TO247 200V 220A N-CH X4CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
220 A
5.5 mOhms
20 V
4.5 V
157 nC
- 55 C
+ 175 C
800 W
Enhancement
Tube
Datasheet
Mfr: IXFP8N65X2
TTI: IXFP8N65X2
IXYS
Availability:

0In Stock

MOSFETs 650V/8A TO-220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
8 A
450 mOhms
30 V
3 V
11 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT180N20X3HV
TTI: IXFT180N20X3HV
IXYS
Availability:

0In Stock

MOSFETs TO268 200V 180A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
180 A
7.5 mOhms
20 V
2.5 V
154 nC
- 55 C
+ 150 C
735 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA6N100D2HV
TTI: IXTA6N100D2HV
IXYS
Availability:

0In Stock

MOSFETs TO263 1KV 6A N-CH DEPL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AA-3
N-Channel
1 Channel
1 kV
6 A
2.2 Ohms
20 V
2.5 V
95 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
  • ...
  • 11
  • 12
  • 13