• Transistors
  • MOSFETs

IXYS - MOSFETs

2,272 Results
2,272 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTH50P10
TTI: IXTH50P10
IXYS
Availability:

0In Stock

MOSFETs -50 Amps -100V 0.055 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
50 A
55 mOhms
20 V
5 V
140 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTH130N10T
TTI: IXTH130N10T
IXYS
Availability:

0In Stock

MOSFETs 130 Amps 100V 8.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
130 A
8.5 mOhms
20 V
2.5 V
104 nC
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ130N10T
TTI: IXTQ130N10T
IXYS
Availability:

0In Stock

MOSFETs 130 Amps 100V 8.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
100 V
130 A
8.5 mOhms
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH70N20Q3
TTI: IXFH70N20Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 200V/70A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
70 A
40 mOhms
30 V
3.5 V
67 nC
- 55 C
+ 150 C
690 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH80N25X3
TTI: IXFH80N25X3
IXYS
Availability:

0In Stock

MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
80 A
16 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX300N20X3
TTI: IXFX300N20X3
IXYS
Availability:

0In Stock

MOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
200 V
300 A
4 mOhms
20 V
2.5 V
375 nC
- 55 C
+ 150 C
1.25 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP12N65X2
TTI: IXFP12N65X2
IXYS
Availability:

0In Stock

MOSFETs 650V/12A TO-220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
12 A
310 mOhms
30 V
3 V
18.5 nC
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH90N20X3
TTI: IXFH90N20X3
IXYS
Availability:

0In Stock

MOSFETs TO247 200V 90A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
90 A
12.8 mOhms
20 V
2.5 V
78 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK210N30X3
TTI: IXFK210N30X3
IXYS
Availability:

0In Stock

MOSFETs TO264 300V 210A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
210 A
5.5 mOhms
20 V
2.5 V
375 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFQ72N20X3
TTI: IXFQ72N20X3
IXYS
Availability:

0In Stock

MOSFETs TO3P 200V 72A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
72 A
20 mOhms
20 V
2.5 V
55 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTL2N470
TTI: IXTL2N470
IXYS
Availability:

0In Stock

MOSFETs ISOPLUS 4.7KV 2A N-CH HIVOLT

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
ISOPLUS-i5-PAK-3
N-Channel
1 Channel
4.7 kV
2 A
20 Ohms
20 V
3.5 V
180 nC
- 55 C
+ 150 C
220 W
Enhancement
ISOPLUS i5-PAC
Tube
Datasheet
Mfr: IXFX240N25X3
TTI: IXFX240N25X3
IXYS
Availability:

0In Stock

MOSFETs PLUS247 250V 240A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
250 V
240 A
5 mOhms
20 V
2.5 V
345 nC
- 55 C
+ 150 C
1.25 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP12N70X2M
TTI: IXTP12N70X2M
IXYS
Availability:

0In Stock

MOSFETs TO220 700V 12A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
700 V
12 A
300 mOhms
30 V
2.5 V
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX1R4N450HV
TTI: IXTX1R4N450HV
IXYS
Availability:

0In Stock

MOSFETs PLUS247 4.5KV 1.4A N-CH HIVOLT

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
1.4 A
40 Ohms
20 V
6 V
88 nC
- 55 C
+ 150 C
960 W
Enhancement
Tube
Datasheet
Mfr: IXTQ44P15T
TTI: IXTQ44P15T
IXYS
Availability:

0In Stock

MOSFETs -44 Amps -150V 0.065 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
P-Channel
1 Channel
150 V
44 A
65 mOhms
Tube
Datasheet
Mfr: IXTJ6N150
TTI: IXTJ6N150
IXYS
Availability:

0In Stock

MOSFETs High Voltage Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
3 A
3.85 Ohms
30 V
2.5 V
67 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTT10N100D2
TTI: IXTT10N100D2
IXYS
Availability:

0In Stock

MOSFETs D2 Depletion Mode Power MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1 kV
10 A
1.5 Ohms
20 V
4.5 V
200 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: IXTH1N200P3HV
TTI: IXTH1N200P3HV
IXYS
Availability:

0In Stock

MOSFETs 2000V/1A HV Power MOSFET, TO-247HV

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
2 kV
1 A
40 Ohms
20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTP4N65X2
TTI: IXTP4N65X2
IXYS
Availability:

0In Stock

MOSFETs TO220 650V 4A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
4 A
850 mOhms
30 V
3 V
8.3 nC
- 55 C
+ 150 C
80 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA05N100HV
TTI: IXTA05N100HV
IXYS
Availability:

0In Stock

MOSFETs High Voltage Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
750 mA
17 Ohms
30 V
2.5 V
7.8 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Datasheet
Mfr: IXTA15N50L2
TTI: IXTA15N50L2
IXYS
Availability:

0In Stock

MOSFETs TO263 500V 15A N-CH LINEAR

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
15 A
480 mOhms
20 V
2.5 V
123 nC
- 55 C
+ 150 C
300 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTP70N075T2
TTI: IXTP70N075T2
IXYS
Availability:

0In Stock

MOSFETs 70 Amps 75V 0.0120 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
75 V
70 A
12 mOhms
20 V
2 V
46 nC
- 55 C
+ 175 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH94N30P3
TTI: IXFH94N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
94 A
36 mOhms
20 V
3 V
102 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK88N30P
TTI: IXFK88N30P
IXYS
Availability:

0In Stock

MOSFETs 88 Amps 300V 0.04 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
88 A
40 mOhms
20 V
5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP16N50P
TTI: IXFP16N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 16A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
16 A
400 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
  • ...
  • 10
  • 11
  • 12