• Transistors
  • MOSFETs

IXYS - MOSFETs

2,272 Results
2,272 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTP6N50D2
TTI: IXTP6N50D2
IXYS
Availability:

300In Stock

MOSFETs N-CH MOSFETS (D2) 500V 6A

300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
6 A
550 mOhms
20 V
4.5 V
96 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: IXTA120P065T
TTI: IXTA120P065T
IXYS
Availability:

500In Stock

MOSFETs -120 Amps -65V 0.01 Rds

500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
65 V
120 A
10 mOhms
15 V
2 V
185 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXFX230N20T
TTI: IXFX230N20T
IXYS
Availability:

60In Stock

MOSFETs 230A 200V

60In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
230 A
7.5 mOhms
20 V
3 V
358 nC
- 55 C
+ 175 C
1.67 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT88N30P
TTI: IXTT88N30P
IXYS
Availability:

570In Stock

MOSFETs 88 Amps 300V 0.04 Rds

570In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
88 A
40 mOhms
20 V
5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTP76P10T
TTI: IXTP76P10T
IXYS
Availability:

250In Stock

100 On Order
Expected 18-Nov-26
MOSFETs TO220 100V 76A P-CH TRENCH

250In Stock

100 On Order
Expected 18-Nov-26
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
100 V
76 A
24 mOhms
15 V
2 V
197 nC
- 55 C
+ 150 C
298 W
Enhancement
Tube
Datasheet
Mfr: IXTP3N120
TTI: IXTP3N120
IXYS
Availability:

650In Stock

MOSFETs MOSFET Id3 BVdass1200

650In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
3 A
4.5 Ohms
20 V
2.5 V
42 nC
- 55 C
+ 150 C
200 W
Enhancement
Tube
Datasheet
Mfr: IXFK140N30P
TTI: IXFK140N30P
IXYS
Availability:

400In Stock

100 On Order
Expected 18-Nov-26
MOSFETs 140 Amps 300V 0.024 Ohms Rds

400In Stock

100 On Order
Expected 18-Nov-26
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
140 A
24 mOhms
20 V
3 V
185 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT10P60
TTI: IXTT10P60
IXYS
Availability:

390In Stock

MOSFETs -10 Amps -600V 1 Rds

390In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
P-Channel
1 Channel
600 V
10 A
1 Ohms
20 V
5 V
135 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXFH10N80P
TTI: IXFH10N80P
IXYS
Availability:

240In Stock

MOSFETs 10 Amps 800V 1.1 Rds

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
10 A
1.1 Ohms
30 V
5.5 V
40 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH3N150
TTI: IXTH3N150
IXYS
Availability:

90In Stock

MOSFETs High Voltage Power MOSFET

90In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
3 A
7.3 Ohms
30 V
2.5 V
38.6 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: IXTX40P50P
TTI: IXTX40P50P
IXYS
Availability:

60In Stock

MOSFETs -40.0 Amps -500V 0.230 Rds

60In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
40 A
230 mOhms
20 V
4 V
205 nC
- 55 C
+ 150 C
890 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXTH88N30P
TTI: IXTH88N30P
IXYS
Availability:

210In Stock

MOSFETs 88 Amps 100 V 0.04 Ohms Rds

210In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
88 A
40 mOhms
20 V
2.5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
Tube
Datasheet
Mfr: IXTT16N50D2
TTI: IXTT16N50D2
IXYS
Availability:

450In Stock

MOSFETs D2 Depletion Mode Power MOSFETs

450In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
500 V
16 A
300 mOhms
20 V
2 V
199 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: IXTT12N150
TTI: IXTT12N150
IXYS
Availability:

300In Stock

MOSFETs 1500V High Voltage Power MOSFET

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.2 kV
12 A
2 Ohms
30 V
4.5 V
106 nC
- 55 C
+ 150 C
890 W
Enhancement
Tube
Datasheet
Mfr: IXFK48N50
TTI: IXFK48N50
IXYS
Availability:

300In Stock

MOSFETs DIODE Id48 BVdass500

300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
48 A
100 mOhms
20 V
- 55 C
+ 150 C
500 W
Enhancement
HyperFET
Tube
Datasheet
Mfr: IXTH76P10T
TTI: IXTH76P10T
IXYS
Availability:

240In Stock

MOSFETs -76 Amps -100V 0.024 Rds

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
76 A
25 mOhms
15 V
4 V
197 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXFH56N30X3
TTI: IXFH56N30X3
IXYS
Availability:

240In Stock

MOSFETs TO247 300V 56A N-CH X3CLASS

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
56 A
27 mOhms
20 V
2.5 V
56 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP36N20X3
TTI: IXFP36N20X3
IXYS
Availability:

250In Stock

MOSFETs TO220 200V 36A N-CH X3CLASS

250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
36 A
45 mOhms
20 V
2.5 V
21 nC
- 55 C
+ 150 C
170 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH2N150L
TTI: IXTH2N150L
IXYS
Availability:

180In Stock

MOSFETs TO247 1.5KV 2A N-CH LINEAR

180In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
2 A
15 Ohms
30 V
6 V
72 nC
- 55 C
+ 150 C
290 W
Enhancement
Linear
Tube
Datasheet
Mfr: IXTH6N100D2
TTI: IXTH6N100D2
IXYS
Availability:

240In Stock

MOSFETs 6Amps 1000V

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
6 A
2.2 Ohms
20 V
2.5 V
95 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: IXTT120N15P
TTI: IXTT120N15P
IXYS
Availability:

300In Stock

MOSFETs POLAR HT MOSFET 150V 120A

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
150 V
120 A
16 mOhms
20 V
5 V
150 nC
- 55 C
+ 175 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXFT140N10P
TTI: IXFT140N10P
IXYS
Availability:

60In Stock

MOSFETs 140 Amps 100V 0.011 Rds

60In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
100 V
140 A
11 mOhms
20 V
5 V
155 nC
- 55 C
+ 175 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH52N30P
TTI: IXFH52N30P
IXYS
Availability:

240In Stock

MOSFETs 52 Amps 300V 0.066 Rds

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
52 A
73 mOhms
20 V
5 V
110 nC
- 55 C
+ 150 C
400 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH260N055T2
TTI: IXTH260N055T2
IXYS
Availability:

30In Stock

MOSFETs TRENCHT2 PWR MOSFET 55V 260A

30In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
55 V
260 A
3.3 mOhms
20 V
2 V
140 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT90P10P
TTI: IXTT90P10P
IXYS
Availability:

300In Stock

MOSFETs -90.0 Amps -100V 0.250 Rds

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
P-Channel
1 Channel
100 V
90 A
25 mOhms
20 V
4 V
120 nC
- 55 C
+ 150 C
462 W
Enhancement
Tube
  • 1
  • 2
  • 3
  • 4