• Transistors
  • MOSFET Modules

IXFN132N50 - IXYS - MOSFET Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXFN132N50P3
TTI: IXFN132N50P3
IXYS
Availability:

0In Stock

MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
500 V
112 A
39 mOhms
- 30 V, + 30 V
5 V
- 55 C
+ 150 C
1.5 kW
IXFN132N50
Tube