IXYS - MOSFET Modules
237 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 20 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 42 W | Reel | |||||
Mfr: IXFE44N50Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 44 Amps 500V 0.12 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 39 A | 120 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE44N50Q | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 47 A | 90 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 500 W | IXFE55N50 | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 75 A | 30 mOhms | - 20 V, + 20 V | 3.9 V | - 55 C | + 150 C | IXKN75N60 | Tube | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1.2 kV | 6 A | 2.6 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 300 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 100 V | - 26 A | 90 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 150 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 50 V | - 48 A | 30 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 150 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 55 V | 64 A | 13 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 175 C | 130 W | Reel | |||||
Not Available Online | SiC | Reel | ||||||||||||||||
Not Available Online | SiC | Reel | ||||||||||||||||
0In Stock | SiC | Tube | ||||||||||||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 1 A | 15 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 50 W | Reel | |||||
Mfr: IXFN38N100Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 38 Amps 1000V 0.25 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 250 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN38N100 | Tube | |||
Mfr: IXFN180N07 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 180 Amps 70V 0.007 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 180 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | IXFN180N07 | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 106 A | 20 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 100 V | 140 A | 11 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 600 W | Reel | |||||
Not Available Online | SiC | SMD/SMT | SMPD-10 | N-Channel | 1.2 kV | 58 A | - 20 V, + 20 V | - 40 C | + 150 C | Tube | ||||||||
Mfr: IXFE36N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 33 Amps 1000V 0.24 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 33 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 580 W | IXFE36N100 | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 900 V | 34 A | 220 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 580 W | IXFE39N90 | Tube | ||||
Mfr: IXFN23N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 23 Amps 1000V 0.43 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 568 W | IXFN23N100 | Tube | |||
Mfr: IXFN320N17T2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 170 V | 260 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 kW | IXFN320N17 | Tube | ||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 600 V | 41 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE44N60 | Tube | ||||
Mfr: IXFE48N50QD2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 41 Amps 500V 0.11 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 41 A | 110 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE48N50QD2 | Tube | |||
Mfr: IXFN340N06 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 340 Amps 60V 0.003 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 60 V | 340 A | 3 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Mfr: IXFN280N085 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 280 Amps 85V 0.0044 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 85 V | 280 A | 4.4 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube |