IXYS - MOSFET Modules
237 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 90 A | 33 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 735 W | IXTN90N25 | Tube | ||||
Mfr: IXFN140N30P TTI: IXFN140N30P IXYS Availability: 0In StockMOSFET Modules 140 Amps 300V 0.024 Ohm Rds | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 115 A | 24 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | IXFN140N30 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 56 A | 135 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | IXFN56N90 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 90 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN100N50 | Tube | ||||
Mfr: IXFN80N50Q3 TTI: IXFN80N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 63 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
Mfr: IXFN70N100X TTI: IXFN70N100X IXYS Availability: 0In StockMOSFET Modules 1000V 65A SOT-227 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 65 A | 89 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | ||
Mfr: IXTP48N20TM TTI: IXTP48N20TM IXYS Availability: 0In StockMOSFET Modules TO220 200V 48A N-CH TRENCH | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 200 V | 48 A | 50 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 250 W | Tube | ||||
Mfr: IXFN210N30X3 TTI: IXFN210N30X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 300V 210A N-CH X3CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 210 A | 4.6 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 695 W | Tube | |||
Mfr: IXFN132N50P3 TTI: IXFN132N50P3 IXYS Availability: 0In StockMOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 112 A | 39 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.5 kW | IXFN132N50 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 32 A | 310 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | HiPerFET | Tube | |||
Mfr: IXFN110N85X TTI: IXFN110N85X IXYS Availability: 0In StockMOSFET Modules 850V X-Class HiPerFE Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 110 A | 33 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.17 kW | HiPerFET | Tube | ||
Mfr: IXFN400N15X3 TTI: IXFN400N15X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 150V 400A N-CH X3CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 400 A | 2.5 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 695 W | Tube | |||
Mfr: IXFN170N25X3 TTI: IXFN170N25X3 IXYS Availability: 0In StockMOSFET Modules 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 146 A | 7.4 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 390 W | X3-Class | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 86 A | 33 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 570 W | IXFN102N30 | Tube | |||
Mfr: IXTN600N04T2 TTI: IXTN600N04T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 40 V | 600 A | 1.3 mOhms | - 20 V, + 20 V | 3.5 V | - 55 C | + 175 C | 940 W | IXTN600N04 | Tube | |||
Mfr: IXFN110N60P3 TTI: IXFN110N60P3 IXYS Availability: 0In StockMOSFET Modules 600V 90A 0.056Ohm PolarP3 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 90 A | 56 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 1.5 mW | IXFN110N60 | Tube | ||
Mfr: IXFN240N25X3 TTI: IXFN240N25X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 250V 240A N-CH X3CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 240 A | 4.5 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 695 W | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 568 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 72 A | 75 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 kW | IXFN82N60 | Tube | |||
Mfr: IXFN220N20X3 TTI: IXFN220N20X3 IXYS Availability: 0In StockMOSFET Modules MBLOC 200V 160A N-CH X3CLASS | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 220 A | 6.2 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 390 W | Tube | |||
Mfr: IXFN150N65X2 TTI: IXFN150N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/145A Ultra Junction X2-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 145 A | 17 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 mW | 650V Ultra Junction X2 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 150 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN180N15 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 40 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 625 W | IXFN48N60 | Tube | ||||
Mfr: IXFN160N30T TTI: IXFN160N30T IXYS Availability: 0In StockMOSFET Modules TRENCH HIPERFET PWR MOSFET 300V 130A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 130 A | 19 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 900 W | IXFN160N30 | Tube | ||
Mfr: IXFN62N80Q3 TTI: IXFN62N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 49 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN62N80 | Tube |