Planar - IXYS - IGBTs
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXXN100N60B3H1 TTI: IXXN100N60B3H1 IXYS Availability: 2,470In StockIGBTs XPT 600V IGBT GenX3 w/Diode | 2,470In Stock | Si | Screw Mount | Single | 600 V | 1.8 V | - 20 V, 20 V | 170 A | 500 W | - 55 C | + 150 C | Planar | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 165 A | 830 W | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | Screw Mount | Single | 650 V | 1.8 V | - 20 V, 20 V | 170 A | 600 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | Single | - 20 V, 20 V | Planar | Tube | ||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.5 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | TO-252-3 | SMD/SMT | Single | 900 V | 3 V | - 20 V, 20 V | 20 A | 125 W | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.5 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | TO-247-3 | SMD/SMT | Single | 2.5 kV | 3.8 V | - 20 V, 20 V | 5 A | 32 W | - 55 C | + 150 C | Planar | Tube | ||||
0In Stock | Si | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 300 A | 1.36 kW | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | Through Hole | Single | 650 V | 2.5 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | Planar | Tube | |||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.9 V | - 20 V, 20 V | 140 A | 750 W | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | - 20 V, 20 V | Planar | Tube | |||||||||||
Mfr: IXYH24N90C3D1 TTI: IXYH24N90C3D1 IXYS Availability: 0In StockIGBTs 900V 24A 2.7V XPT IGBTs GenX3 w/ Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 44 A | 200 W | - 55 C | + 150 C | Planar | Tube | |||
0In Stock | Si | SMD/SMT | Single | 900 V | 2.7 V | - 20 V, 20 V | 165 A | 830 W | - 55 C | + 175 C | Planar | Tube | |||||
Mfr: IXYA8N90C3D1 TTI: IXYA8N90C3D1 IXYS Availability: 0In StockIGBTs 900V 8A 2.5V XPT IGBTs GenX3 w/ Diode | 0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 900 V | 2.5 V | - 20 V, 20 V | 20 A | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 310 A | 1.63 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | - 20 V, 20 V | Planar | Tube | |||||||||||||
0In Stock | Si | Screw Mount | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.2 kW | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 310 A | 1.63 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | - 20 V, 20 V | Planar | Tube | |||||||||||||
Not Available Online | Si | Through Hole | Single | 650 V | 2.5 V | - 20 V, 20 V | 50 A | 200 W | - 55 C | + 175 C | Planar | Tube |