• Transistors
  • IGBTs

IXYP20N65 - IXYS - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYP20N65C3D1M
TTI: Not Assigned
IXYS
Availability:

Not Available Online

IGBTs 650V/18A XPT IGBT C3 Copacked TO-220

Not Available Online

Call
or
View Details
Si
TO-220-3
Through Hole
Single
650 V
2.27 V
- 20 V, 20 V
18 A
50 W
- 55 C
+ 175 C
IXYP20N65
Tube