• Transistors
  • IGBTs

IXYN82N120 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYN82N120C3H1
TTI: IXYN82N120C3H1
IXYS
Availability:

0In Stock

IGBTs XPT IGBT C3-Class 1200V/105A; Copack

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.2 kV
3.2 V
- 20 V, 20 V
105 A
500 W
- 55 C
+ 150 C
IXYN82N120
Tube
Datasheet
Mfr: IXYN82N120C3
TTI: IXYN82N120C3
IXYS
Availability:

0In Stock

IGBTs 1200V XPT IGBT GenX3

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.2 kV
3.2 V
- 20 V, 20 V
120 A
600 W
- 55 C
+ 175 C
IXYN82N120
Tube