• Transistors
  • IGBTs

IXYH50N65 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYH50N65C3
TTI: IXYH50N65C3
IXYS
Availability:

0In Stock

IGBTs 650V/130A XPT C3-Class TO-247

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
650 V
1.74 V
- 20 V, 20 V
130 A
600 W
- 55 C
+ 175 C
IXYH50N65
Tube
Datasheet
Mfr: IXYH50N65C3H1
TTI: IXYH50N65C3H1
IXYS
Availability:

0In Stock

End of Life
IGBTs 650V/130A XPTI C3-Class TO-247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
650 V
2.1 V
- 20 V, 20 V
130 A
600 W
- 55 C
+ 175 C
IXYH50N65
Tube