• Transistors
  • IGBTs

IXXH50N60 - IXYS - IGBTs

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXXH50N60C3D1
TTI: IXXH50N60C3D1
IXYS
Availability:

0In Stock

End of Life
IGBTs XPT IGBT C3-Class 600V/100Amp CoPacked

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD
Through Hole
Single
600 V
2.3 V
- 20 V, 20 V
100 A
600 W
- 55 C
+ 150 C
IXXH50N60
Tube
Datasheet
Mfr: IXXH50N60B3D1
TTI: IXXH50N60B3D1
IXYS
Availability:

0In Stock

End of Life
IGBTs XPT 600V IGBT GenX3 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
120 A
600 W
- 55 C
+ 175 C
IXXH50N60
Tube
Datasheet
Mfr: IXXH50N60B3
TTI: IXXH50N60B3
IXYS
Availability:

0In Stock

IGBTs GenX3 600V XPT IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
120 A
600 W
- 55 C
+ 175 C
IXXH50N60
Tube
Datasheet
Mfr: IXXH50N60C3
TTI: IXXH50N60C3
IXYS
Availability:

0In Stock

IGBTs XPT IGBT C3-Class 600V/100 Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD
Through Hole
600 V
2.3 V
- 20 V, 20 V
100 A
600 W
- 55 C
+ 150 C
IXXH50N60
Tube