IXXH30N60 - IXYS - IGBTs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXXH30N60B3D1 TTI: IXXH30N60B3D1 IXYS Availability: 30In Stock300 On Order Expected 29-Apr-27 IGBTs XPT 600V IGBT GenX3 XPT IGBT | 30In Stock300 On Order Expected 29-Apr-27 | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.85 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXXH30N60 | Tube | |||
0In Stock | Si | Through Hole | Single | 600 V | 2.4 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXXH30N60 | Tube |