• Transistors
  • IGBTs

IXGT72N60 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGT72N60A3
TTI: IXGT72N60A3
IXYS
Availability:

0In Stock

IGBTs GenX3 600V IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
600 V
1.35 V
20 V
75 A
540 W
- 55 C
+ 150 C
IXGT72N60
Tube
Datasheet
Mfr: IXGT72N60B3
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs GenX3 B3-Class IGBTs

Not Available Online

Call
or
View Details
Call to Verify
Si
D3PAK-3 (TO-268-3)
SMD/SMT
IXGT72N60
Tube