• Transistors
  • IGBTs

IXGT50N90 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGT50N90B2
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 50 Amps 900V 2.7 Rds

Not Available Online

Call
or
View Details
Call to Verify
Si
TO-268-3
SMD/SMT
Single
900 V
2.7 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGT50N90
Tube
IXGT50N90B2D1 IXYS
Datasheet
Mfr: IXGT50N90B2D1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

End of Life
IGBTs 75 Amps 900V

Not Available Online

Call
or
View Details
Si
TO-268-3
SMD/SMT
2.7 V
- 20 V, 20 V
IXGT50N90
Tube