• Transistors
  • IGBTs

IXGR72N60 - IXYS - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGR72N60B3H1
TTI: IXGR72N60B3H1
IXYS
Availability:

0In Stock

End of Life
IGBTs Mid-Frequency Range 15khz-40khz w/ Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
1.5 V
20 V
80 A
200 W
- 55 C
+ 150 C
IXGR72N60
Tube