• Transistors
  • IGBTs

IXGH72N60 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGH72N60A3
TTI: IXGH72N60A3
IXYS
Availability:

0In Stock

IGBTs 72 Amps 600V 1.35 Rds

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
1.35 V
- 20 V, 20 V
75 A
540 W
- 55 C
+ 150 C
IXGH72N60
Tube
Datasheet
Mfr: IXGH72N60C3
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 72A

Not Available Online

Call
or
View Details
Si
TO-247AD-3
- 20 V, 20 V
IXGH72N60
Tube