• Transistors
  • IGBTs

IXGH48N60 - IXYS - IGBTs

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGH48N60C3D1
TTI: IXGH48N60C3D1
IXYS
Availability:

0In Stock

End of Life
IGBTs 30 Amps 600V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
2.5 V
- 20 V, 20 V
75 A
300 W
- 55 C
+ 150 C
IXGH48N60
Tube
Datasheet
Mfr: IXGH48N60A3
TTI: IXGH48N60A3
IXYS
Availability:

0In Stock

IGBTs 75 Amps 600V 1.05 V Rds

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
1.35 V
- 20 V, 20 V
120 A
300 W
- 55 C
+ 150 C
IXGH48N60
Tube
Datasheet
Mfr: IXGH48N60A3D1
TTI: IXGH48N60A3D1
IXYS
Availability:

0In Stock

End of Life
IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 48A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
600 V
1.18 V
- 20 V, 20 V
300 W
- 55 C
+ 150 C
IXGH48N60
Tube
Datasheet
Mfr: IXGH48N60B3D1
TTI: IXGH48N60B3D1
IXYS
Availability:

0In Stock

End of Life
IGBTs 75 Amps 600V 1.05 V Rds

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
48 A
300 W
- 55 C
+ 150 C
IXGH48N60
Tube