• Transistors
  • IGBTs

IXGH40N120 - IXYS - IGBTs

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGH40N120C3D1
TTI: IXGH40N120C3D1
IXYS
Availability:

0In Stock

End of Life
IGBTs 75Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
4.4 V
- 20 V, 20 V
75 A
380 W
- 55 C
+ 150 C
IXGH40N120
Tube
Datasheet
Mfr: IXGH40N120B2D1
TTI: IXGH40N120B2D1
IXYS
Availability:

0In Stock

End of Life
IGBTs IGBT, Diode 1200V, 75A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
3.5 V
- 20 V, 20 V
75 A
380 W
- 55 C
+ 150 C
IXGH40N120
Tube
Datasheet
Mfr: IXGH40N120A2
TTI: IXGH40N120A2
IXYS
Availability:

0In Stock

IGBTs SGL IGBT 1200V, 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
2 V
- 20 V, 20 V
75 A
360 W
- 55 C
+ 150 C
IXGH40N120
Tube
Datasheet
Mfr: IXGH40N120C3
TTI: IXGH40N120C3
IXYS
Availability:

0In Stock

IGBTs 75Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
4.4 V
- 20 V, 20 V
75 A
380 W
- 55 C
+ 150 C
IXGH40N120
Tube