• Transistors
  • IGBTs

IXGH24N120 - IXYS - IGBTs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGH24N120C3
TTI: IXGH24N120C3
IXYS
Availability:

0In Stock

IGBTs 48 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
4.2 V
- 20 V, 20 V
48 A
250 W
- 55 C
+ 150 C
IXGH24N120
Tube
Datasheet
Mfr: IXGH24N120IH
TTI: Not Assigned
IXYS
Availability:

0In Stock

IGBTs 24 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
- 20 V, 20 V
IXGH24N120
Tube
Datasheet
Mfr: IXGH24N120C3H1
TTI: IXGH24N120C3H1
IXYS
Availability:

0In Stock

End of Life
IGBTs High Frequency Range 40khz C-IGBT w/Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
- 20 V, 20 V
IXGH24N120
Tube