• Transistors
  • IGBTs

IXGH16N170 - IXYS - IGBTs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGH16N170
TTI: IXGH16N170
IXYS
Availability:

0In Stock

IGBTs 32 Amps 1700 V 3.5 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
3.5 V
- 20 V, 20 V
32 A
190 W
- 55 C
+ 150 C
IXGH16N170
Tube
Datasheet
Mfr: IXGH16N170A
TTI: IXGH16N170A
IXYS
Availability:

0In Stock

IGBTs 32 Amps 1700 V 5 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
4.2 V
- 20 V, 20 V
16 A
190 W
- 55 C
+ 150 C
IXGH16N170
Tube
Datasheet
Mfr: IXGH16N170AH1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 11 Amps 1700V 5 Rds

Not Available Online

Call
or
View Details
Si
TO-247AD-3
Through Hole
Single
1.7 kV
- 20 V, 20 V
- 55 C
+ 150 C
IXGH16N170
Tube