• Transistors
  • IGBTs

IXGA12N120 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGA12N120A3
TTI: IXGA12N120A3
IXYS
Availability:

0In Stock

IGBTs 1200V, 12A IGBT; G Series

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1.2 kV
3 V
- 20 V, 20 V
22 A
100 W
- 55 C
+ 150 C
IXGA12N120
Tube
Datasheet
Mfr: IXGA12N120A2
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 24 Amps 1200V 2.7 Rds

Not Available Online

Call
or
View Details
Call to Verify
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1.2 kV
- 20 V, 20 V
- 55 C
+ 150 C
IXGA12N120
Tube