IXYS - IGBTs
1,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247-3 | Through Hole | Single | 3 kV | 3.2 V | - 20 V, 20 V | 30 A | 160 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 75 A | 400 W | - 55 C | + 150 C | IXGH50N90 | Tube | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 150 A | 660 W | - 40 C | + 150 C | IXDN75N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 300 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXXK110N65B4H1 TTI: IXXK110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/240A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 250 A | 880 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.5 V | - 20 V, 20 V | 90 A | 500 W | - 55 C | + 150 C | IXYH40N90 | Tube | ||||
0In Stock | Si | TO-264 | Through Hole | Single | 2.5 kV | 2.7 V | - 20 V, 20 V | 170 A | 780 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | ISOPLUS264-3 | Through Hole | Single | 4 kV | 3.2 V | - 20 V, 20 V | 90 A | 380 W | - 40 C | + 125 C | IXEL40N400 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 100 A | 750 W | - 55 C | + 150 C | IXYH50N120 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 3 kV | 3.2 V | - 25 V, 25 V | 130 A | 625 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | Through Hole | Single | 4.5 kV | 3.3 V | - 20 V, 20 V | 90 A | 417 W | - 55 C | + 150 C | High Voltage | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 60 A | 430 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 2.8 V | - 20 V, 20 V | 80 A | 360 W | - 55 C | + 150 C | IXBH42N170 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 3.8 V | - 20 V, 20 V | 20 A | 140 W | - 55 C | + 150 C | IXBH10N170 | Tube | ||||
Mfr: IXYX30N170CV1 TTI: IXYX30N170CV1 IXYS Availability: 0In StockIGBTs 1700V/108A High Voltage XPT IGBT | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 100 A | 937 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 48 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3.05 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXGA30N120 | Tube | ||||
Mfr: IXGA20N120A3 TTI: IXGA20N120A3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 0In Stock | Si | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGA20N120 | Tube | ||||
Mfr: IXYH50N120C3D1 TTI: IXYH50N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX6 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 90 A | 625 W | - 55 C | + 150 C | IXYH50N120 | Tube | |||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 235 A | 880 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | Through Hole | Single | 600 V | 1.85 V | - 20 V, 20 V | 160 A | 750 W | - 55 C | + 175 C | IXXH75N60 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 5 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXGT16N170 | Tube |