IXYS - IGBTs
1,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXGH16N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXBT6N170 | Tube | ||||
Mfr: IXGP20N120A3 TTI: IXGP20N120A3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 0In Stock | Si | TO-220AB-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGP20N120 | Tube | |||
Mfr: IXYN82N120C3H1 TTI: IXYN82N120C3H1 IXYS Availability: 0In StockIGBTs XPT IGBT C3-Class 1200V/105A; Copack | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 105 A | 500 W | - 55 C | + 150 C | IXYN82N120 | Tube | |||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | IXYP20N120 | Tube | ||||
0In Stock | Si | TO-220AB-3 | Through Hole | Single | 1.2 kV | 2.4 V | 20 V | 22 A | 100 W | - 55 C | + 150 C | IXGP12N120 | Tube | ||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 3 kV | 2.2 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
Mfr: IXXR110N65B4H1 TTI: IXXR110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/150A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 165 A | 455 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXXX110N65B4H1 TTI: IXXX110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/240A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 250 A | 880 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-220-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 20 A | 125 W | - 55 C | + 175 C | IXYP8N90 | Tube | ||||
0In Stock | Si | TO-247-3 | SMD/SMT | Single | 2.5 kV | 3.8 V | - 20 V, 20 V | 5 A | 32 W | - 55 C | + 150 C | Planar | Tube | ||||
Mfr: IXGR72N60B3H1 TTI: IXGR72N60B3H1 IXYS Availability: 0In StockIGBTs Mid-Frequency Range 15khz-40khz w/ Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.5 V | 20 V | 80 A | 200 W | - 55 C | + 150 C | IXGR72N60 | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.35 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH32N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | IXYH20N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 2.5 V | - 20 V, 20 V | 60 A | 250 W | - 55 C | + 150 C | IXBH24N170 | Tube | ||||
0In Stock | Si | Through Hole | Single | 600 V | 2.4 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXXH30N60 | Tube | |||||
0In Stock | Si | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 300 A | 1.36 kW | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 95 A | 660 W | - 55 C | + 150 C | Tube | |||||
Mfr: IXGA48N60A3-TRL TTI: IXGA48N60A3-TRL IXYS Availability: 0In StockIGBTs RECT 300V 30A FAST RECOVERY | 0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 1.35 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | Reel | ||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | Reel | |||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 38 A | 500 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGH30N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 375 A | 1.36 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 4.1 V | - 20 V, 20 V | 36 A | 280 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 58 A | 500 W | - 55 C | + 175 C | Tube |