IXYS - IGBTs
1,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.4 kV | 4 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH35N140 | Tube | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA7N60 | Tube | ||||||
Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | ||||||
Mfr: IXGH30N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 1.8 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | ||||||
Mfr: IXGT30N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 1.8 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N60 | Tube | |||||||
Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 1.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK60N60 | Tube | ||||||
Mfr: IXGH40N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600V 1.7 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH40N60 | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 32 A | 140 W | - 55 C | + 150 C | IXDP20N60B | Tube | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | IXDH20N120 | Tube | ||||
Mfr: IXGH24N170AH1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs High Voltage IGBT w/ Diode | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | - 20 V, 20 V | 24 A | - 55 C | + 150 C | IXGH24N170 | Tube | |||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.7 kV | 3.5 V | - 20 V, 20 V | 38 A | - 55 C | + 150 C | IXGR32N170 | Tube | |||||
Mfr: IXGR60N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 47 Amps 600V 1.8 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH60N60 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N60 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT60N60 | Tube | ||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 900 V | 2.9 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: NGB8206ANTF4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 390 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Reel | |||||
Mfr: NGB18N40ACLBT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 18 AMP 400V CLAMP | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | NGB18N40A | Reel | |||||||||||
Mfr: NGD15N41ACLT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 15 A, 410 V | Not Available Online | Si | TO-252-3 | SMD/SMT | - 15 V, 15 V | NGD15N41A | Reel | ||||||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 440 V | - 15 V, 15 V | 50 A | 107 W | - 55 C | + 175 C | Reel | ||||||
Mfr: NGD8201ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs NGD8201ANT4G GEN4 IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 440 V | 1.5 V | - 15 V, 15 V | 20 A | 125 W | - 55 C | + 175 C | NGD8201A | Reel |