IXYS - IGBTs
1,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 W | - 55 C | + 175 C | Reel | ||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 38 A | 165 W | - 55 C | + 150 C | IXA20IF1200 | Tube | |||||
Mfr: IXA45IF1200HB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs N-Channel: Power MOSFET w/Fast Diode | Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 78 A | 325 W | - 40 C | + 125 C | IXA45IF1200HB | Tube | ||||
Not Available Online | Si | - 20 V, 20 V | IXA4IF1200 | Reel | IXA4IF1200UC-TRL | |||||||||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | IXGT72N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH41N60 | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGR12N60 | Tube | ||||||||
Mfr: IXGR24N60CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 42 Amps 600 V 2.5 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR24N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.7 V | - 20 V, 20 V | 48 A | 150 W | - 55 C | + 150 C | IXGH24N60 | Tube | |||||
Mfr: IXSH25N120AU1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs S-SERIE MED SPD IGBT FREEWHEELING 200V50A | Not Available Online | Si | - 20 V, 20 V | IXSH25N120 | Tube | |||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH30N60 | Tube | ||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | IXGH30N60 | Tube | ||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH32N100 | Tube | |||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Mfr: IXGX72N60C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 72A | Not Available Online | Si | - 20 V, 20 V | IXGX72N60 | Tube | |||||||||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 65 A | 200 W | - 55 C | + 150 C | FID60-06D | Tube | |||||
Not Available Online | Si | ISOPLUS i5-PAC-5 | SMD/SMT | Dual | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Dual | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | ||||||||
Mfr: IXGH20N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 20 Amps 1200V 3.40 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH28N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube |